Logic
74HC594DB,112
Description: 74HC(T)594 - 8-bit shift register with output register@en-us SSOP1 16-Pin

Overview of 74HC594DB,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 74HC594DB,112 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 74HC594DB,112
Avnet Americas Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP Tube - Rail/Tube (Alt: 74HC594DB,112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 7 Partner Stock
RFQ

CAD Models for 74HC594DB,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 74HC594DB,112 by Nexperia

74HC594DB,112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Part Package Code
SSOP1
Package Description
5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-6
Pin Count
16
Manufacturer Package Code
SOT338-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
1991-12-01
Samacsys Manufacturer
Nexperia
Additional Feature
PARALLEL OUTPUT IS REGISTERED; UNREGISTERED SERIAL SHIFT RIGHT OUTPUT
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
6.2 mm
Logic IC Type
SERIAL IN PARALLEL OUT
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
225 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
24 MHz
Want to compare parts?
  1. 74HC594DB,112
    Nexperia
    74HC(T)594 - 8-bit shift register with output register@en-us SSOP1 16-Pin
    VS

Alternate Parts for 74HC594DB,112

This table gives cross-reference parts and alternative options found for 74HC594DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC594DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC594DB Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 74HC594DB,112 vs 74HC594DB
74HC594DB,112 74HC(T)594 - 8-bit shift register with output register SSOP1 16-Pin NXP Semiconductors 74HC594DB,112 vs 74HC594DB,112
74HC594DB,118 74HC(T)594 - 8-bit shift register with output register@en-us SSOP1 16-Pin Nexperia 74HC594DB,112 vs 74HC594DB,118
Part Number Description Manufacturer Compare
74HC594PW-Q100 Parallel In Serial Out Nexperia 74HC594DB,112 vs 74HC594PW-Q100
74HC594DB Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 Nexperia 74HC594DB,112 vs 74HC594DB
935309009118 Parallel In Serial Out Nexperia 74HC594DB,112 vs 935309009118
74HC594PW IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register NXP Semiconductors 74HC594DB,112 vs 74HC594PW
74HC594PW-T IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register NXP Semiconductors 74HC594DB,112 vs 74HC594PW-T
74HC594DB,112 74HC(T)594 - 8-bit shift register with output register SSOP1 16-Pin NXP Semiconductors 74HC594DB,112 vs 74HC594DB,112
74HC594DB,118 74HC(T)594 - 8-bit shift register with output register@en-us SSOP1 16-Pin Nexperia 74HC594DB,112 vs 74HC594DB,118

Related Parts for 74HC594DB,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC594DB,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC594DB,112 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC594DB,112 would you like to use for your alert(s)?
  • Please alert me when 74HC594DB,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC594DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC594DB,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC594DB,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC594DB,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC594DB,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: