Datasheets
74HC590D,118 by:

74HC590 - 8-bit binary counter with output register; 3-state@en-us SOP 16-Pin

Part Details for 74HC590D,118 by Nexperia

Overview of 74HC590D,118 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for 74HC590D,118

Part # Distributor Description Stock Price Buy
DISTI # 1727-6613-1-ND
DigiKey IC BINARY COUNTER 8-BIT 16SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4054
In Stock
  • 1 $0.5100
  • 10 $0.3580
  • 25 $0.3204
  • 100 $0.2785
  • 250 $0.2585
  • 500 $0.2465
  • 1,000 $0.2366
  • 2,500 $0.1984
  • 5,000 $0.1927
  • 7,500 $0.1899
  • 12,500 $0.1868
  • 17,500 $0.1849
  • 25,000 $0.1832
$0.1832 / $0.5100 Buy Now
DISTI # 74HC590D,118
Avnet Americas Counter/Register Single 8-Bit Binary UP 16-Pin SO T/R - Tape and Reel (Alt: 74HC590D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.1860
  • 10,000 $0.1810
  • 15,000 $0.1761
  • 25,000 $0.1711
  • 50,000 $0.1662
$0.1662 / $0.1860 Buy Now
DISTI # 771-HC590D118
Mouser Electronics Counter ICs 74HC590D/SOT109/SO16 RoHS: Compliant 3306
  • 1 $0.5800
  • 10 $0.3510
  • 100 $0.2750
  • 500 $0.2580
  • 1,000 $0.2410
  • 2,500 $0.2190
  • 10,000 $0.1910
  • 25,000 $0.1810
$0.1810 / $0.5800 Buy Now
DISTI # V79:2366_23235615
Arrow Electronics Counter/Register Single 8-Bit Binary UP 16-Pin SO T/R RoHS: Compliant Min Qty: 522 Package Multiple: 1 Date Code: 1624 Americas - 3456
  • 522 $0.2361
  • 2,500 $0.2110
$0.2110 / $0.2361 Buy Now
DISTI # P40:2555_18377617
Arrow Electronics Counter/Register Single 8-Bit Binary UP 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1915 Europe - 2420
  • 605 $0.1805
$0.1805 Buy Now
Future Electronics 74HC Series 5 V 3-State 8-Bit Binary Counter with Output Register - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,500 $0.2000
  • 5,000 $0.1970
  • 7,500 $0.1940
  • 10,000 $0.1930
  • 12,500 $0.1880
$0.1880 / $0.2000 Buy Now
DISTI # 32410593
Verical Counter/Register Single 8-Bit Binary UP 16-Pin SO T/R RoHS: Compliant Min Qty: 522 Package Multiple: 1 Date Code: 1624 Americas - 3456
  • 522 $0.2361
  • 2,500 $0.2110
$0.2110 / $0.2361 Buy Now
DISTI # 74HC590D.118
TME IC: digital, 8bit,binary counter, CMOS, SMD, SO16, HC, 2÷6VDC Min Qty: 1 1895
  • 1 $0.5920
  • 3 $0.5380
  • 10 $0.4520
  • 25 $0.4090
  • 100 $0.3550
  • 500 $0.3330
  • 1,000 $0.3010
  • 2,500 $0.2900
$0.2900 / $0.5920 Buy Now
DISTI # 74HC590D,118
Avnet Asia Counter/Register Single 8-Bit Binary UP 16-Pin SO T/R (Alt: 74HC590D,118) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days 0
  • 5,000 $0.2740
  • 10,000 $0.2704
  • 15,000 $0.2669
  • 25,000 $0.2635
  • 50,000 $0.2570
  • 125,000 $0.2508
  • 250,000 $0.2449
$0.2449 / $0.2740 Buy Now
DISTI # 74HC590D,118
Avnet Silica Counter/Register Single 8-Bit Binary UP 16-Pin SO T/R (Alt: 74HC590D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # 74HC590D,118
EBV Elektronik Counter/Register Single 8-Bit Binary UP 16-Pin SO T/R (Alt: 74HC590D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days EBV - 2500
Buy Now

Part Details for 74HC590D,118

74HC590D,118 CAD Models

74HC590D,118 Part Data Attributes

74HC590D,118 Nexperia
Buy Now Datasheet
Compare Parts:
74HC590D,118 Nexperia 74HC590 - 8-bit binary counter with output register; 3-state@en-us SOP 16-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code SOP
Package Description 3.90 MM WIDTH, PLASTIC, MS-012, SOT-109-1, SOP-16
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 8 Weeks
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Additional Feature TCO OUTPUT;REGISTERED OUTPUTS
Count Direction UP
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation ASYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 230 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 26 MHz

Alternate Parts for 74HC590D,118

This table gives cross-reference parts and alternative options found for 74HC590D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC590D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD74HC590RP Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, FP-16DN Hitachi Ltd 74HC590D,118 vs HD74HC590RP
HD74HC590RP HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, FP-16DN Renesas Electronics Corporation 74HC590D,118 vs HD74HC590RP
SN74HC590AD 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments 74HC590D,118 vs SN74HC590AD
SN74HC590ADR 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments 74HC590D,118 vs SN74HC590ADR
HD74HC590FP Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, FP-16DA Hitachi Ltd 74HC590D,118 vs HD74HC590FP
HD74HC590FP-EL HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation 74HC590D,118 vs HD74HC590FP-EL
SN74HC590ADE4 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments 74HC590D,118 vs SN74HC590ADE4
SN74HC590ADTG4 HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 74HC590D,118 vs SN74HC590ADTG4
SN74HC590ADRG4 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments 74HC590D,118 vs SN74HC590ADRG4
M74HC590RM13TR HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, SO-16 STMicroelectronics 74HC590D,118 vs M74HC590RM13TR
Part Number Description Manufacturer Compare
M54HC590K1 Rad-Hard 8 Bit Binary Counter Register 3-State STMicroelectronics 74HC590D,118 vs M54HC590K1
SN74HC590ADW-00 HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16 Texas Instruments 74HC590D,118 vs SN74HC590ADW-00
GD74HC590D Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16, Goldstar Electron Co Ltd 74HC590D,118 vs GD74HC590D
SN74HC590ADG4 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments 74HC590D,118 vs SN74HC590ADG4
SN74HC590ADR 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments 74HC590D,118 vs SN74HC590ADR
5962-8960301EX HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, 0.300 INCH, CERAMIC, DIP-16 Texas Instruments 74HC590D,118 vs 5962-8960301EX
HD74HC590FP-E HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation 74HC590D,118 vs HD74HC590FP-E
M54HC590D HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics 74HC590D,118 vs M54HC590D
SN74HC590ADE4 8-Bit Binary Counters With 3-State Output Registers 16-SOIC -40 to 85 Texas Instruments 74HC590D,118 vs SN74HC590ADE4
TC74HC590P IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16, Counter Toshiba America Electronic Components 74HC590D,118 vs TC74HC590P

74HC590D,118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC590D,118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC590D,118 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC590D,118 would you like to use for your alert(s)?
  • Please alert me when 74HC590D,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC590D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC590D,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC590D,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC590D,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC590D,118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: