-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N8543
|
Newark | Octal D-Latch, 3-State, Soic-20, Logic Family/Base Number:74Hc573, Latch Type:Transparent, Ic Output Type:Tri State, Propagation Delay:14Ns, Output Current:7.8Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Min:2V Rohs Compliant: Yes |Nexperia 74HC573D,653 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 657 |
|
$0.2820 / $0.6760 | Buy Now |
DISTI #
26AC8670
|
Newark | 74Hc573D/Sot163/So20 Rohs Compliant: Yes |Nexperia 74HC573D,653 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 38000 |
|
$0.2850 | Buy Now |
DISTI #
1727-2818-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9271 In Stock |
|
$0.2130 / $0.6100 | Buy Now |
DISTI #
74HC573D,653
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R - Tape and Reel (Alt: 74HC573D,653) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 38000 |
|
$0.1319 / $0.1415 | Buy Now |
DISTI #
771-74HC573D-T
|
Mouser Electronics | Latches 74HC573D/SOT163/SO20 RoHS: Compliant | 11455 |
|
$0.1640 / $0.5400 | Buy Now |
|
Future Electronics | 74HC Series 5 V 3-State Octal D-Type Transparent Latch Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 314000Reel |
|
$0.1450 / $0.1580 | Buy Now |
|
Future Electronics | 74HC Series 5 V 3-State Octal D-Type Transparent Latch Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 10000Reel |
|
$0.1480 / $0.1610 | Buy Now |
|
Future Electronics | 74HC Series 5 V 3-State Octal D-Type Transparent Latch Surface Mount - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1480 / $0.1610 | Buy Now |
|
Quest Components | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 264 |
|
$0.6360 / $1.2720 | Buy Now |
|
Rochester Electronics | 74HC573D - Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output RoHS: Compliant Status: Active Min Qty: 1 | 283 |
|
$0.1465 / $0.1724 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC573D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC573D,653
Nexperia
74HC573; 74HCT573 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BROADSIDE VERSION OF 373 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 225 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74HC573D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC573D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC573D-Q100,118 | 74HC573-Q100; 74HCT573-Q100 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | Nexperia | 74HC573D,653 vs 74HC573D-Q100,118 |