-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC540; 74HCT540 - Octal buffer/line driver; 3-state; inverting@en-us SSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC540DB,112-ND
|
DigiKey | IC BUFFER INVERT 6V 20SSOP Min Qty: 1 Lead time: 40 Weeks Container: Bulk MARKETPLACE PRODUCT |
6837 In Stock |
|
$0.4600 | Buy Now |
DISTI #
1727-3320-ND
|
DigiKey | IC BUFFER INVERT 6V 20SSOP Min Qty: 1 Lead time: 40 Weeks Container: Tube |
19 In Stock |
|
$0.7890 / $1.0900 | Buy Now |
DISTI #
V79:2366_27388416
|
Arrow Electronics | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1951 | Americas - 64 |
|
$0.4272 | Buy Now |
DISTI #
66682880
|
Verical | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1951 | Americas - 64 |
|
$0.4272 | Buy Now |
|
Rochester Electronics | 74HC540 - Octal buffer/line driver, 3-state, inverting RoHS: Compliant Status: Obsolete Min Qty: 1 | 6837 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC540DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC540DB,112
Nexperia
74HC540; 74HCT540 - Octal buffer/line driver; 3-state; inverting@en-us SSOP2 20-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Package Description | SSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC540DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC540DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC540DB,118 | 74HC540; 74HCT540 - Octal buffer/line driver; 3-state; inverting@en-us SSOP2 20-Pin | Nexperia | 74HC540DB,112 vs 74HC540DB,118 |