-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC540; 74HCT540 - Octal buffer/line driver; 3-state; inverting@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK2978
|
Newark | Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74HC540D,653 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3150 | Buy Now |
DISTI #
1727-2043-1-ND
|
DigiKey | IC BUFFER INVERT 6V 20SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10094 In Stock |
|
$0.3035 / $0.8800 | Buy Now |
DISTI #
74HC540D,653
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO T/R - Tape and Reel (Alt: 74HC540D,653) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1996 / $0.2383 | Buy Now |
DISTI #
74HC540D,653
|
Avnet Americas | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO T/R - Tape and Reel (Alt: 74HC540D,653) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1996 / $0.2383 | Buy Now |
DISTI #
771-74HC540D-T
|
Mouser Electronics | Buffers & Line Drivers 74HC540D/SOT163/SO20 RoHS: Compliant | 23171 |
|
$0.2400 / $0.6700 | Buy Now |
|
Future Electronics | 74HC Series 6 V 3-State Octal Surface Mount Buffer/Line Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.1900 / $0.2050 | Buy Now |
|
Future Electronics | 74HC Series 6 V 3-State Octal Surface Mount Buffer/Line Driver - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.2000 / $0.2150 | Buy Now |
DISTI #
74HC540D.653
|
TME | IC: digital, buffer,inverting,line driver, Ch: 8, CMOS, SMD, SO20 Min Qty: 1 | 1323 |
|
$0.2890 / $0.6390 | Buy Now |
DISTI #
74HC540D,653
|
Avnet Asia | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO T/R (Alt: 74HC540D,653) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1895 / $0.1921 | Buy Now |
DISTI #
74HC540D,653
|
Avnet Silica | Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SO T/R (Alt: 74HC540D,653) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC540D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC540D,653
Nexperia
74HC540; 74HCT540 - Octal buffer/line driver; 3-state; inverting@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74HC540D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC540D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC540D,652 | 74HC540; 74HCT540 - Octal buffer/line driver; 3-state; inverting@en-us SOP 20-Pin | Nexperia | 74HC540D,653 vs 74HC540D,652 |