Part Details for 74HC4852PW,118 by NXP Semiconductors
Overview of 74HC4852PW,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC4852PWR | Texas Instruments | Dual 4-to-1 Channel Analog Multiplexer/Demultiplexer with Injection Current Effect Control 16-TSSOP -40 to 125 | |
SN74HC4852PWRE4 | Texas Instruments | Dual 4-to-1 Channel Analog Multiplexer/Demultiplexer with Injection Current Effect Control 16-TSSOP -40 to 85 | |
SN74HC4852PW | Texas Instruments | Dual 4-to-1 Channel Analog Multiplexer/Demultiplexer with Injection Current Effect Control 16-TSSOP -40 to 125 |
Part Details for 74HC4852PW,118
74HC4852PW,118 CAD Models
74HC4852PW,118 Part Data Attributes
|
74HC4852PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4852PW,118
NXP Semiconductors
74HC(T)4852 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effect control TSSOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 8 Ω | |
On-state Resistance-Max (Ron) | 330 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 47.5 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC4852PW,118
This table gives cross-reference parts and alternative options found for 74HC4852PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4852PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935282089112 | Differential Multiplexer | Nexperia | 74HC4852PW,118 vs 935282089112 |
74HC4852PW | Differential Multiplexer | Nexperia | 74HC4852PW,118 vs 74HC4852PW |
74HC4852PW | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74HC4852PW,118 vs 74HC4852PW |
74HC4852PW-Q100,11 | 74HC4852-Q100; 74HCT4852-Q100 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effecttttcontrol@en-us TSSOP 16-Pin | Nexperia | 74HC4852PW,118 vs 74HC4852PW-Q100,11 |
935282089118 | Differential Multiplexer | Nexperia | 74HC4852PW,118 vs 935282089118 |