Part Details for 74HC4852PW,112 by NXP Semiconductors
Results Overview of 74HC4852PW,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4852PW,112 Information
74HC4852PW,112 by NXP Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for 74HC4852PW,112
74HC4852PW,112 CAD Models
74HC4852PW,112 Part Data Attributes
|
74HC4852PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4852PW,112
NXP Semiconductors
74HC(T)4852 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effect control TSSOP 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance Match-Nom | 8 Ω | |
On-state Resistance-Max (Ron) | 330 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-on Time-Max | 47.5 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC4852PW,112
This table gives cross-reference parts and alternative options found for 74HC4852PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4852PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC4852PW,118 | NXP Semiconductors | Check for Price | 74HC(T)4852 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effect control TSSOP 16-Pin | 74HC4852PW,112 vs 74HC4852PW,118 |
74HC4852PW-Q100 | Nexperia | Check for Price | Single-Ended Multiplexer | 74HC4852PW,112 vs 74HC4852PW-Q100 |
74HC4852PW | NXP Semiconductors | Check for Price | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Multiplexer or Switch | 74HC4852PW,112 vs 74HC4852PW |
74HC4852PW,118 | Nexperia | Check for Price | 74HC4852; 74HCT4852 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effecttttcontrol@en-us TSSOP 16-Pin | 74HC4852PW,112 vs 74HC4852PW,118 |
74HC4852PW-Q100,11 | Nexperia | Check for Price | 74HC4852-Q100; 74HCT4852-Q100 - Dual 4-channel analog multiplexer/demultiplexer with injection-current effecttttcontrol@en-us TSSOP 16-Pin | 74HC4852PW,112 vs 74HC4852PW-Q100,11 |
935282089118 | Nexperia | Check for Price | Differential Multiplexer | 74HC4852PW,112 vs 935282089118 |