Part Details for 74HC4543D by NXP Semiconductors
Results Overview of 74HC4543D by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4543D Information
74HC4543D by NXP Semiconductors is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HC4543D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | SEVEN SEGMENT DECODER/DRIVER, Temperature Grade: AUTOMOTIVE, Terminal Form: GULL WING, No. of Ter... more | 24 |
|
RFQ |
Part Details for 74HC4543D
74HC4543D CAD Models
74HC4543D Part Data Attributes
|
74HC4543D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4543D
NXP Semiconductors
IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, Decoder/Driver
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BLANKING INPUT; LCD DISPLAY DRIVER | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | CONFIGURABLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 102 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 74HC4543D
This table gives cross-reference parts and alternative options found for 74HC4543D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4543D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74HC4543RP-EL | Hitachi Ltd | Check for Price | Seven Segment Decoder/Driver, HC/UH Series, Configurable Output, CMOS, PDSO16, SOP-16 | 74HC4543D vs HD74HC4543RP-EL |
HD74HC4543RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SOP-16 | 74HC4543D vs HD74HC4543RP-EL |
M74HC4543M1 | STMicroelectronics | Check for Price | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GULLWING, PLASTIC, DIP-16 | 74HC4543D vs M74HC4543M1 |
HD74HC4543RPEL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, 3.95 X 9.90 MM, 1.27 MM PITCH, PLASTIC, SOP-16 | 74HC4543D vs HD74HC4543RPEL |
M74HC4543M1R | STMicroelectronics | Check for Price | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, SOP-16 | 74HC4543D vs M74HC4543M1R |