Logic
74HC4520D,112
Description: 74HC(T)4520 - Dual 4-bit synchronous binary counter SOP 16-Pin

Overview of 74HC4520D,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 74HC4520D,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-74HC4520D,112-954-ND
DigiKey NEXPERIA 74HC4520D - BINARY COUN Min Qty: 835 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 10644
In Stock
  • 835 $0.3600
$0.3600 Buy Now
Rochester Electronics 74HC4520D - Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 10644
  • 1 $0.3631
  • 25 $0.3558
  • 100 $0.3413
  • 500 $0.3268
  • 1,000 $0.3086
$0.3086 / $0.3631 Buy Now

CAD Models for 74HC4520D,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC4520D,112 by NXP Semiconductors

74HC4520D,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Package Description
PLASTIC, SO-16
Pin Count
16
Manufacturer Package Code
SOT109-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
GATED CLOCK; SCHMITT TRIGGER ON CLOCK INPUT
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
BULK
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
72 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
fmax-Min
20 MHz
Want to compare parts?
  1. 74HC4520D,112
    NXP Semiconductors
    74HC(T)4520 - Dual 4-bit synchronous binary counter SOP 16-Pin
    VS

Alternate Parts for 74HC4520D,112

This table gives cross-reference parts and alternative options found for 74HC4520D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4520D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933714900112 Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 Nexperia 74HC4520D,112 vs 933714900112
933714900118 Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16 Nexperia 74HC4520D,112 vs 933714900118
933714900118 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors 74HC4520D,112 vs 933714900118
74HC4520D,118 74HC(T)4520 - Dual 4-bit synchronous binary counter SOP 16-Pin NXP Semiconductors 74HC4520D,112 vs 74HC4520D,118
HD74HC4520FP-EL HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation 74HC4520D,112 vs HD74HC4520FP-EL
TC74HC4520AF-TP1 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components 74HC4520D,112 vs TC74HC4520AF-TP1
HD74HC4520RP HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DN Renesas Electronics Corporation 74HC4520D,112 vs HD74HC4520RP
HD74HC4520FP-E HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation 74HC4520D,112 vs HD74HC4520FP-E
74HC4520D IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SO-16, Counter NXP Semiconductors 74HC4520D,112 vs 74HC4520D
TC74HC4520AF IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Counter Toshiba America Electronic Components 74HC4520D,112 vs TC74HC4520AF
Part Number Description Manufacturer Compare
935188750118 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SSOP-16, Counter NXP Semiconductors 74HC4520D,112 vs 935188750118
74HC4520D-T IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SO-16, Counter NXP Semiconductors 74HC4520D,112 vs 74HC4520D-T
TC74HC4520F(EL) IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components 74HC4520D,112 vs TC74HC4520F(EL)
TC74HC4520AF-TP1 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components 74HC4520D,112 vs TC74HC4520AF-TP1
HD74HC4520RP HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DN Renesas Electronics Corporation 74HC4520D,112 vs HD74HC4520RP
74HC4520DB,118 74HC(T)4520 - Dual 4-bit synchronous binary counter SSOP1 16-Pin NXP Semiconductors 74HC4520D,112 vs 74HC4520DB,118
TC74HC4520AF(TP1) IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Counter Toshiba America Electronic Components 74HC4520D,112 vs TC74HC4520AF(TP1)
TC74HC4520AF IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Counter Toshiba America Electronic Components 74HC4520D,112 vs TC74HC4520AF
74HC4520D Binary Counter Nexperia 74HC4520D,112 vs 74HC4520D
74HC4520D,118 74HC(T)4520 - Dual 4-bit synchronous binary counter SOP 16-Pin NXP Semiconductors 74HC4520D,112 vs 74HC4520D,118

Related Parts for 74HC4520D,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4520D,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4520D,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74HC4520D,112 would you like to use for your alert(s)?
  • Please alert me when 74HC4520D,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC4520D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4520D,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC4520D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4520D,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4520D,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: