-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4514PW,118 by Nexperia is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2470
|
Newark | Decoder/Demux, 16 O/P, -40 To 125Deg C, Logic Family/Base Number:74Hc4514, Logic Type:4-To-16 Line... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 320 |
|
$0.6690 / $1.3200 | Buy Now |
DISTI #
1727-6608-1-ND
|
DigiKey | IC DECODER/DEMUX 1X4:16 24TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1425 In Stock |
|
$0.4534 / $1.2700 | Buy Now |
DISTI #
74HC4514PW,118
|
Avnet Americas | 4-to-16 Line Decoder / Demultiplexer, 74HC, 16 Outputs, 2 V to 6 V, 24 Pins, TSSOP - Tape and Reel (... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3495 / $0.3866 | Buy Now |
DISTI #
771-HC4514PW118
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 4-to-16 line decoder/demultiplexer with input ... more RoHS: Compliant | 3363 |
|
$0.4630 / $1.2700 | Buy Now |
|
Future Electronics | 74HC Series 5 V Input Latches 4 -16 Line Decoder/Demultiplexer - TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.3750 / $0.3900 | Buy Now |
|
Future Electronics | 74HC Series 5 V Input Latches 4 -16 Line Decoder/Demultiplexer - TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.3750 / $0.3900 | Buy Now |
|
Rochester Electronics | Decoder/Driver, HC/UH Series, True Output, CMOS, TSSOP24 RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$0.3615 / $0.4253 | Buy Now |
DISTI #
74HC4514PW,118
|
Avnet Asia | 4-to-16 Line Decoder / Demultiplexer, 74HC, 16 Outputs, 2 V to 6 V, 24 Pins, TSSOP (Alt: 74HC4514PW,... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days |
2500 |
|
$0.3639 / $0.4419 | Buy Now |
DISTI #
74HC4514PW,118
|
Avnet Silica | 4to16 Line Decoder Demultiplexer 74HC 16 Outputs 2 V to 6 V 24 Pins TSSOP (Alt: 74HC4514PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4514PW,118
|
EBV Elektronik | 4to16 Line Decoder Demultiplexer 74HC 16 Outputs 2 V to 6 V 24 Pins TSSOP (Alt: 74HC4514PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4514PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4514PW,118
Nexperia
74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | SOT-355, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | ADDRESS LATCHES | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 345 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC4514PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4514PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC4514PW,118 | NXP Semiconductors | Check for Price | 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin | 74HC4514PW,118 vs 74HC4514PW,118 |
935262415118 | NXP Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | 74HC4514PW,118 vs 935262415118 |
935262415112 | Nexperia | Check for Price | Decoder/Driver | 74HC4514PW,118 vs 935262415112 |
74HC4514PW-T | NXP Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOT-355, 24 PIN | 74HC4514PW,118 vs 74HC4514PW-T |
74HC4514PW | NXP Semiconductors | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOT-355, 24 PIN | 74HC4514PW,118 vs 74HC4514PW |
74HC4514PW,112 | Nexperia | Check for Price | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin | 74HC4514PW,118 vs 74HC4514PW,112 |
74HC4514PW,112 | NXP Semiconductors | Check for Price | 74HC(T)4514 - 4-to-16 line decoder/demultiplexer with input latches TSSOP2 24-Pin | 74HC4514PW,118 vs 74HC4514PW,112 |
M74HC4514TTR | STMicroelectronics | Check for Price | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | 74HC4514PW,118 vs M74HC4514TTR |
74HC4514PW | Nexperia | Check for Price | Decoder/Driver | 74HC4514PW,118 vs 74HC4514PW |