Part Details for 74HC4511D,652 by NXP Semiconductors
Overview of 74HC4511D,652 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 74HC4511D,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC4511D,652-954-ND
|
DigiKey | NEXPERIA 74HC4511D - SEVEN SEGME Min Qty: 681 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4004 In Stock |
|
$0.4400 | Buy Now |
|
Rochester Electronics | 74HC4511D - Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4004 |
|
$0.3781 / $0.4448 | Buy Now |
Part Details for 74HC4511D,652
74HC4511D,652 CAD Models
74HC4511D,652 Part Data Attributes
|
74HC4511D,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4511D,652
NXP Semiconductors
74HC(T)4511 - BCD to 7-segment latch/decoder/driver SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOT-109, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | BLANKING INPUT; LAMP TEST INPUT; LED DISPLAY DRIVER; IOH = 10MA @ VOH = 3.1V | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC4511D,652
This table gives cross-reference parts and alternative options found for 74HC4511D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4511D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4511D/T3 | IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOT-109, SOP-16, Decoder/Driver | NXP Semiconductors | 74HC4511D,652 vs 74HC4511D/T3 |
HD74HC4511RP-EL | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | 74HC4511D,652 vs HD74HC4511RP-EL |
74HC4511D,652 | 74HC(T)4511 - BCD to 7-segment latch/decoder/driver@en-us SOP 16-Pin | Nexperia | 74HC4511D,652 vs 74HC4511D,652 |
M74HC4511M1R | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | 74HC4511D,652 vs M74HC4511M1R |
74HC4511D | Seven Segment Decoder/Driver | Nexperia | 74HC4511D,652 vs 74HC4511D |
933714880652 | IC HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Decoder/Driver | NXP Semiconductors | 74HC4511D,652 vs 933714880652 |
HD74HC4511RP | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, FP-16DN | Hitachi Ltd | 74HC4511D,652 vs HD74HC4511RP |
933714880652 | Seven Segment Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 | Nexperia | 74HC4511D,652 vs 933714880652 |
CD74HC4511M96G4 | HC/UH SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 74HC4511D,652 vs CD74HC4511M96G4 |
74HC4511D,653 | 74HC(T)4511 - BCD to 7-segment latch/decoder/driver SOP 16-Pin | NXP Semiconductors | 74HC4511D,652 vs 74HC4511D,653 |