-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4351; 74HCT4351 - 8-channel analog multiplexer/demultiplexer with latch@en-us SSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3313-ND
|
DigiKey | IC MUX 8:1 120OHM 20SSOP Min Qty: 1 Lead time: 40 Weeks Container: Tube |
11 In Stock |
|
$0.9490 / $1.3100 | Buy Now |
|
Rochester Electronics | 74HC4351 - 8-channel analog multiplexer/demultiplexer with latch RoHS: Compliant Status: Obsolete Min Qty: 1 | 15690 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4351DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4351DB,112
Nexperia
74HC4351; 74HCT4351 - 8-channel analog multiplexer/demultiplexer with latch@en-us SSOP2 20-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP2 | |
Package Description | SSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 8 Ω | |
On-state Resistance-Max (Ron) | 160 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 47 ns | |
Switch-on Time-Max | 51 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for 74HC4351DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4351DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935190070112 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20 | Nexperia | 74HC4351DB,112 vs 935190070112 |
74HC4351DB,118 | 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SSOP2 20-Pin | NXP Semiconductors | 74HC4351DB,112 vs 74HC4351DB,118 |
935190070118 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20 | Nexperia | 74HC4351DB,112 vs 935190070118 |
74HC4351DB-T | Single-Ended Multiplexer | Nexperia | 74HC4351DB,112 vs 74HC4351DB-T |
74HC4351DB,112 | 74HC(T)4351 - 8-channel analog multiplexer/demultiplexer with latch SSOP2 20-Pin | NXP Semiconductors | 74HC4351DB,112 vs 74HC4351DB,112 |
74HC4351DB | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, SOT-339, SSOP-20, Multiplexer or Switch | NXP Semiconductors | 74HC4351DB,112 vs 74HC4351DB |
74HC4351DB | Single-Ended Multiplexer | Nexperia | 74HC4351DB,112 vs 74HC4351DB |