There are no models available for this part yet.
Overview of 74HC4316PW,112 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 74HC4316PW,112 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-74HC4316PW,112-954-ND
|
DigiKey | NEXPERIA 74HC4316PW - SPST, 4 FU Min Qty: 2400 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.1300 | Buy Now | |
Rochester Electronics | 74HC4316PW - SPST, 4 Func, 1 Channel, CMOS, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2400 |
|
$0.1106 / $0.1301 | Buy Now |
CAD Models for 74HC4316PW,112 by NXP Semiconductors
Part Data Attributes for 74HC4316PW,112 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, TSSOP-16
|
Pin Count
|
16
|
Manufacturer Package Code
|
SOT403-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e4
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-5 V
|
Neg Supply Voltage-Min (Vsup)
|
-1 V
|
Neg Supply Voltage-Nom (Vsup)
|
|
Normal Position
|
NO
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
50 dB
|
On-state Resistance Match-Nom
|
9 Ω
|
On-state Resistance-Max (Ron)
|
240 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
6 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
37 ns
|
Switch-on Time-Max
|
35 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for 74HC4316PW,112
This table gives cross-reference parts and alternative options found for 74HC4316PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4316PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4316PW | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74HC4316PW,112 vs 74HC4316PW |
CD74HC4316PW | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-TSSOP -55 to 125 | Texas Instruments | 74HC4316PW,112 vs CD74HC4316PW |
935186960112 | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Nexperia | 74HC4316PW,112 vs 935186960112 |
935186960118 | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Nexperia | 74HC4316PW,112 vs 935186960118 |
74HC4316PW-T | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, Multiplexer or Switch | NXP Semiconductors | 74HC4316PW,112 vs 74HC4316PW-T |
74HC4316PW,118 | 74HC(T)4316 - Quad bilateral switches TSSOP 16-Pin | NXP Semiconductors | 74HC4316PW,112 vs 74HC4316PW,118 |
74HC4316PW | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | Nexperia | 74HC4316PW,112 vs 74HC4316PW |
74HC4316PW,112 | 74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us TSSOP 16-Pin | Nexperia | 74HC4316PW,112 vs 74HC4316PW,112 |