-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4316PW,118 by Nexperia is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4316PWR | Texas Instruments | High Speed CMOS Quad Analog Switches with Level Translation 16-TSSOP -55 to 125 | |
CD74HC4316PW | Texas Instruments | High Speed CMOS Quad Analog Switches with Level Translation 16-TSSOP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC1249
|
Newark | Analogue Switch, Quad, Spst, 320R, Tssop, No. Of Channels:4Channels, Analogue Switch Type:Spst, O... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1727-8404-1-ND
|
DigiKey | IC SW SPST-NOX4 135OHM 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1126 In Stock |
|
$0.0947 / $0.3100 | Buy Now |
DISTI #
74HC4316PW,118
|
Avnet Americas | Analog Switch Quad SPST 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4316PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0810 | Buy Now |
DISTI #
771-HC4316PW118
|
Mouser Electronics | Analog Switch ICs 8-channel analog multiplexer/demultiplexer with latch RoHS: Compliant | 26412 |
|
$0.0920 / $0.3100 | Buy Now |
|
Future Electronics | 74HC Series 10 V Surface Mount High Speed Quad Bilateral Switches - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0789 / $0.0851 | Buy Now |
|
Future Electronics | 74HC Series 10 V Surface Mount High Speed Quad Bilateral Switches - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0789 / $0.0851 | Buy Now |
DISTI #
74HC4316PW.118
|
TME | IC: analog switch, SPST-NO, Ch: 4, TSSOP16, 2÷10VDC, reel,tape, HC Min Qty: 1 | 0 |
|
$0.1070 / $0.3310 | RFQ |
DISTI #
74HC4316PW,118
|
Avnet Asia | Analog Switch Quad SPST 16-Pin TSSOP T/R (Alt: 74HC4316PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days |
20000 |
|
$0.0712 | Buy Now |
DISTI #
74HC4316PW,118
|
Avnet Silica | Analog Switch Quad SPST 16Pin TSSOP TR (Alt: 74HC4316PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4316PW,118
|
EBV Elektronik | Analog Switch Quad SPST 16Pin TSSOP TR (Alt: 74HC4316PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4316PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4316PW,118
Nexperia
74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us TSSOP 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 240 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 37 ns | |
Switch-on Time-Max | 35 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC4316PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4316PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC74HC4316ADR2G | onsemi | $0.4956 | Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux) with Separate Analog and Digital Power Supplies, SOIC 16 LEAD, 2500-REEL | 74HC4316PW,118 vs MC74HC4316ADR2G |