Part Details for 74HC4316PW,112 by Nexperia
Results Overview of 74HC4316PW,112 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4316PW,112 Information
74HC4316PW,112 by Nexperia is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for 74HC4316PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC4316PW,112-954-ND
|
DigiKey | NEXPERIA 74HC4316PW - SPST, 4 FU Min Qty: 2400 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 96 | 0 |
|
$0.1960 | Buy Now |
DISTI #
74HC4316PW,112
|
Avnet Silica | Analog Switch Quad SPST 16Pin TSSOP Tube (Alt: 74HC4316PW,112) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4316PW,112
|
EBV Elektronik | Analog Switch Quad SPST 16Pin TSSOP Tube (Alt: 74HC4316PW,112) RoHS: Compliant Min Qty: 96 Package Multiple: 96 | EBV - 0 |
|
Buy Now |