Part Details for 74HC4316D by Philips Semiconductors
Overview of 74HC4316D by Philips Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for 74HC4316D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1690 |
|
RFQ | ||
|
Bristol Electronics | 722 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 574 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | SPST, 4 FUNC, CMOS, PDSO16 | 465 |
|
$0.1600 / $0.3000 | Buy Now |
|
Quest Components | SPST, 4 FUNC, CMOS, PDSO16 | 800 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | SPST, 4 FUNC, CMOS, PDSO16 | 577 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | SPST, 4 FUNC, CMOS, PDSO16 | 97 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | SPST, 4 FUNC, CMOS, PDSO16 | 1352 |
|
$0.4000 / $1.0000 | Buy Now |
DISTI #
SMC-74HC4316D
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 339 |
|
$0.1120 / $0.1330 | RFQ |
Part Details for 74HC4316D
74HC4316D CAD Models
74HC4316D Part Data Attributes:
|
74HC4316D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4316D
Philips Semiconductors
SPST, 4 Func, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 205 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |