-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4316D,652 by Nexperia is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1450 |
|
$0.1666 / $0.1960 | Buy Now |
DISTI #
74HC4316D,652
|
Avnet Silica | Analog Switch Quad SPST 16Pin SO Bulk (Alt: 74HC4316D,652) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4316D,652
|
EBV Elektronik | Analog Switch Quad SPST 16Pin SO Bulk (Alt: 74HC4316D,652) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4316D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4316D,652
Nexperia
74HC4316; 74HCT4316 - Quad single-pole single-throw analog switch@en-us SOP 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-09-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5 V | |
Neg Supply Voltage-Min (Vsup) | -1 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 240 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Switch-off Time-Max | 37 ns | |
Switch-on Time-Max | 35 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 74HC4316D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4316D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC4316D,653 | NXP Semiconductors | Check for Price | 74HC(T)4316 - Quad bilateral switches SOP 16-Pin | 74HC4316D,652 vs 74HC4316D,653 |
MC74HC4316ADG | onsemi | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, GREEN, SOIC-16 | 74HC4316D,652 vs MC74HC4316ADG |
74HC4316D,652 | NXP Semiconductors | Check for Price | 74HC(T)4316 - Quad bilateral switches SOP 16-Pin | 74HC4316D,652 vs 74HC4316D,652 |
MC74HC4316ADR2 | Motorola Mobility LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | 74HC4316D,652 vs MC74HC4316ADR2 |
CD74HC4316M | Texas Instruments | $0.4571 | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SOIC -55 to 125 | 74HC4316D,652 vs CD74HC4316M |
CD74HC4316ME4 | Texas Instruments | Check for Price | 5-V, 1:1 (SPST), 4-channel analog switch with level translation 16-SOIC -55 to 125 | 74HC4316D,652 vs CD74HC4316ME4 |
M74HC4316M1R | STMicroelectronics | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, SOP-16 | 74HC4316D,652 vs M74HC4316M1R |
CD74HC4316M | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | 74HC4316D,652 vs CD74HC4316M |
74HC4316D | Nexperia | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16 | 74HC4316D,652 vs 74HC4316D |
MC74HC4316DR2 | Rochester Electronics LLC | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | 74HC4316D,652 vs MC74HC4316DR2 |