Part Details for 74HC423D-T by NXP Semiconductors
Results Overview of 74HC423D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC423D-T Information
74HC423D-T by NXP Semiconductors is a Prescaler/Multivibrator.
Prescaler/Multivibrators are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for 74HC423D-T
74HC423D-T CAD Models
74HC423D-T Part Data Attributes
|
74HC423D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC423D-T
NXP Semiconductors
IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, Prescaler/Multivibrator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 77 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC423D-T
This table gives cross-reference parts and alternative options found for 74HC423D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC423D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M74HC423M1 | STMicroelectronics | Check for Price | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, MICRO, PLASTIC, SOP-16 | 74HC423D-T vs M74HC423M1 |
MM74HC4538M | Rochester Electronics LLC | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | 74HC423D-T vs MM74HC4538M |
933714870653 | Nexperia | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | 74HC423D-T vs 933714870653 |
CD74HC4538MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125 | 74HC423D-T vs CD74HC4538MG4 |
933714870653 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Prescaler/Multivibrator | 74HC423D-T vs 933714870653 |
933713960653 | Nexperia | Check for Price | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | 74HC423D-T vs 933713960653 |
CD74HC423M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | 74HC423D-T vs CD74HC423M96G4 |
CD74HC423MTE4 | Texas Instruments | Check for Price | High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-SOIC -55 to 125 | 74HC423D-T vs CD74HC423MTE4 |
74HC123D/T3 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16, Prescaler/Multivibrator | 74HC423D-T vs 74HC123D/T3 |
74HC423D,653 | Nexperia | Check for Price | 74HC(T)423 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin | 74HC423D-T vs 74HC423D,653 |