Part Details for 74HC4075D by Philips Semiconductors
Overview of 74HC4075D by Philips Semiconductors
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 74HC4075D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 755 |
|
$0.4095 / $1.4625 | Buy Now |
|
Bristol Electronics | 116 |
|
RFQ | ||
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 3323 |
|
$0.2281 / $0.8775 | Buy Now |
|
Quest Components | Logic Circuit, Triple 3-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 10 |
|
$0.2700 | Buy Now |
|
Quest Components | Logic Circuit, Triple 3-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 786 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Logic Circuit, Triple 3-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 195 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Logic Circuit, Triple 3-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 60 |
|
$0.6090 / $1.0150 | Buy Now |
|
Quest Components | Logic Circuit, Triple 3-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 2236 |
|
$0.3042 / $1.1700 | Buy Now |
|
Quest Components | Logic Circuit, Triple 3-Input OR, HC-CMOS, 14 Pin, Plastic, SOP | 604 |
|
$0.5070 / $1.9500 | Buy Now |
Part Details for 74HC4075D
74HC4075D CAD Models
74HC4075D Part Data Attributes:
|
74HC4075D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4075D
Philips Semiconductors
OR Gate, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |