Part Details for 74HC4067DB,112 by NXP Semiconductors
Overview of 74HC4067DB,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for 74HC4067DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 647 |
|
RFQ | ||
|
Quest Components | 517 |
|
$1.3200 / $3.2000 | Buy Now |
Part Details for 74HC4067DB,112
74HC4067DB,112 CAD Models
74HC4067DB,112 Part Data Attributes:
|
74HC4067DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4067DB,112
NXP Semiconductors
74HC(T)4067 - 16-channel analog multiplexer/demultiplexer SSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT340-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Signal Current-Max | 0.025 A | |
Supply Current-Max (Isup) | 0.16 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 435 ns | |
Switch-on Time-Max | 450 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC4067DB,112
This table gives cross-reference parts and alternative options found for 74HC4067DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4067DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4067DB-T | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Multiplexer or Switch | NXP Semiconductors | 74HC4067DB,112 vs 74HC4067DB-T |
74HC4067DB | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24, Multiplexer or Switch | NXP Semiconductors | 74HC4067DB,112 vs 74HC4067DB |
935165200112 | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO24, PLASTIC, SSOP-24, Multiplexer or Switch | NXP Semiconductors | 74HC4067DB,112 vs 935165200112 |
74HC4067DB | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO24 | Nexperia | 74HC4067DB,112 vs 74HC4067DB |
74HC4067DB,118 | 74HC4067; 74HCT4067 - 16-channel analog multiplexer/demultiplexer@en-us SSOP2 24-Pin | Nexperia | 74HC4067DB,112 vs 74HC4067DB,118 |