-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4067-Q100; 74HCT4067-Q100 - 16-channel analog multiplexer/demultiplexer@en-us QFN 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-7948-1-ND
|
DigiKey | IC MUX 16:1 120OHM 24DHVQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1170 In Stock |
|
$0.5185 / $1.1800 | Buy Now |
DISTI #
74HC4067BQ-Q100J
|
Avnet Americas | Analog Multiplexer/Demultiplexer Hexadecimal SP16T 24-Pin DHVQFN T/R - Tape and Reel (Alt: 74HC4067BQ-Q100J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4733 / $0.5298 | Buy Now |
DISTI #
771-74HC4067BQ-Q100J
|
Mouser Electronics | Multiplexer Switch ICs 74HC4067BQ-Q100/SOT815/DHVQFN2 RoHS: Compliant | 4666 |
|
$0.4870 / $1.5000 | Buy Now |
|
Future Electronics | 16-channel analog multiplexer/demultiplexer RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.4780 | Buy Now |
DISTI #
74HC4067BQ-Q100J
|
TTI | Multiplexer Switch ICs 74HC4067BQ-Q100/SOT815/DHVQFN2 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4520 / $0.5260 | Buy Now |
DISTI #
74HC4067BQ-Q100J
|
Avnet Asia | Analog Multiplexer/Demultiplexer Hexadecimal SP16T 24-Pin DHVQFN T/R (Alt: 74HC4067BQ-Q100J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 15000 |
|
$0.4878 / $0.5923 | Buy Now |
DISTI #
74HC4067BQ-Q100J
|
Avnet Silica | Analog Multiplexer/Demultiplexer Hexadecimal SP16T 24-Pin DHVQFN T/R (Alt: 74HC4067BQ-Q100J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4067BQ-Q100J
|
EBV Elektronik | Analog Multiplexer/Demultiplexer Hexadecimal SP16T 24-Pin DHVQFN T/R (Alt: 74HC4067BQ-Q100J) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4067BQ-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4067BQ-Q100J
Nexperia
74HC4067-Q100; 74HCT4067-Q100 - 16-channel analog multiplexer/demultiplexer@en-us QFN 24-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | HQCCN, | |
Pin Count | 24 | |
Manufacturer Package Code | SOT815-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 435 ns | |
Switch-on Time-Max | 450 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |