Part Details for 74HC4066DB by NXP Semiconductors
Results Overview of 74HC4066DB by NXP Semiconductors
- Distributor Offerings: (2 listings)
 - Number of FFF Equivalents: (7 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (10 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4066DB Information
                            74HC4066DB by NXP Semiconductors is a Multiplexer or Switch.
                            Multiplexers or Switches are under the broader part category of Signal Circuits.
                        
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| SN74HC4066DBR | Texas Instruments | Quadruple Bilateral Analog Switches 14-SSOP -40 to 85 | 
Price & Stock for 74HC4066DB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     | 
                ComSIT USA | QUAD SINGLE-POLE SINGLE-THROW ANALOG SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO14 RoHS: Compliant | 
                    
                         | 
                
                     | 
                RFQ | |
| 
                    
                     | 
                Chip Stock | Quad Single-pole Single-throw Analog Switch SPST, 4 Func, 1 Channel, Cmos, PDSO14 | 609 | 
                     | 
                RFQ | 
US Tariff Estimator: 74HC4066DB by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 74HC4066DB
74HC4066DB Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        74HC4066DB
                                        NXP Semiconductors
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            74HC4066DB
                                            NXP Semiconductors
                                            IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150, SSOP-14, Multiplexer or Switch
                                         
                                        
                                        Select a part to compare:  | 
                            
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Part Package Code | SSOP | |
| Package Description | SSOP, SSOP14,.3 | |
| Pin Count | 14 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | SPST | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 6.2 mm | |
| Moisture Sensitivity Level | 1 | |
| Normal Position | NO | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Off-state Isolation-Nom | 50 dB | |
| On-state Resistance Match-Nom | 5 Ω | |
| On-state Resistance-Max (Ron) | 142 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output | SEPARATE OUTPUT | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP14,.3 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 mm | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 4.5 V | |
| Surface Mount | YES | |
| Switch-off Time-Max | 45 ns | |
| Switch-on Time-Max | 30 ns | |
| Switching | MAKE-BEFORE-BREAK | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 mm | 
Alternate Parts for 74HC4066DB
This table gives cross-reference parts and alternative options found for 74HC4066DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4066DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| SN74HC4066DBR | Texas Instruments | $0.2146 | 5V, 1:1 (SPST), 4-channel analog switch 14-SSOP -40 to 85 | 74HC4066DB vs SN74HC4066DBR | 
| 74HC4066DB,112 | NXP Semiconductors | Check for Price | 74HC(T)4066 - Quad single-pole single-throw analog switch SSOP1 14-Pin | 74HC4066DB vs 74HC4066DB,112 | 
| 74HC4066DB-T | NXP Semiconductors | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150, SSOP-14, Multiplexer or Switch | 74HC4066DB vs 74HC4066DB-T | 
| 935171450112 | Nexperia | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | 74HC4066DB vs 935171450112 | 
| SN74HC4066DBLE | Texas Instruments | Check for Price | Quadruple Bilateral Analog Switches 14-SSOP -40 to 85 | 74HC4066DB vs SN74HC4066DBLE | 
| 935171450118 | Nexperia | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | 74HC4066DB vs 935171450118 | 
| 74HC4066DB,112 | Nexperia | Check for Price | 74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us SSOP1 14-Pin | 74HC4066DB vs 74HC4066DB,112 |