-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-74HC4066DCT-ND
|
DigiKey | IC MUX QUAD 1:1 80OHM 14SOIC Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13468 In Stock |
|
$0.1528 / $0.5400 | Buy Now |
DISTI #
74HC4066D
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SOIC Emboss T/R - Tape and Reel (Alt: 74HC4066D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1754 / $0.2238 | Buy Now |
DISTI #
757-74HC4066D
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers CMOS Logic IC 500mW 2.0-6.0V RoHS: Compliant | 9293 |
|
$0.1520 / $0.5300 | Buy Now |
DISTI #
74HC4066D
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SOIC Emboss T/R - Tape and Reel (Alt: 74HC4066D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1754 / $0.2238 | Buy Now |
DISTI #
74HC4066D
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SOIC Emboss T/R - Tape and Reel (Alt: 74HC4066D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1754 / $0.2238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4066D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC4066D
Toshiba America Electronic Components
SPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | SPST | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |