-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4066-Q100; 74HCT4066-Q100 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2945
|
Newark | Analogue Switch, Quad Channel, Spst - No, 4, 105 Ohm, 2V To 10V, Soic, 14 Rohs Compliant: Yes |Nexperia 74HC4066D-Q100,118 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2054 |
|
$0.1550 / $0.4890 | Buy Now |
DISTI #
1727-1036-1-ND
|
DigiKey | IC SWITCH SPST-NO X 4 95OHM 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1320 In Stock |
|
$0.0891 / $0.4800 | Buy Now |
DISTI #
74HC4066D-Q100,118
|
Avnet Americas | Analog Multiplexer Single 16:1 14-Pin SO T/R - Tape and Reel (Alt: 74HC4066D-Q100,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0926 | Buy Now |
DISTI #
771-74HC4066D-Q100
|
Mouser Electronics | Analog Switch ICs 74HC4066D-Q100/SOT108/SO14 RoHS: Compliant | 3970 |
|
$0.0890 / $0.4700 | Buy Now |
|
Future Electronics | 74HC Series 10 V 95 Ohm Quad Single-Pole Single-Throw Analog Switch - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0893 / $0.1010 | Buy Now |
|
Future Electronics | 74HC Series 10 V 95 Ohm Quad Single-Pole Single-Throw Analog Switch - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1000 / $0.1130 | Buy Now |
|
Rochester Electronics | 74HC4066D-Q100 - Differential Multiplexer RoHS: Compliant Status: Active Min Qty: 1 | 1200 |
|
$0.0768 / $0.0904 | Buy Now |
DISTI #
74HC4066D-Q100,118
|
Avnet Americas | Analog Multiplexer Single 16:1 14-Pin SO T/R - Tape and Reel (Alt: 74HC4066D-Q100,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0926 | Buy Now |
DISTI #
74HC4066D-Q100,118
|
Avnet Americas | Analog Multiplexer Single 16:1 14-Pin SO T/R - Tape and Reel (Alt: 74HC4066D-Q100,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0926 | Buy Now |
DISTI #
74HC4066D-Q100,118
|
Avnet Silica | Analog Multiplexer Single 16:1 14-Pin SO T/R (Alt: 74HC4066D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4066D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4066D-Q100,118
Nexperia
74HC4066-Q100; 74HCT4066-Q100 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 225 ns | |
Switch-on Time-Max | 150 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |