Datasheets
74HC4066BQ-Q100,11 by:

74HC4066-Q100; 74HCT4066-Q100 - Quad single-pole single-throw analog switch@en-us QFN 14-Pin

Part Details for 74HC4066BQ-Q100,11 by Nexperia

Overview of 74HC4066BQ-Q100,11 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for 74HC4066BQ-Q100,11

Part # Distributor Description Stock Price Buy
DISTI # 30AK2959
Newark Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4066BQ-Q100,11 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.1420
$0.1420 Buy Now
DISTI # 1727-74HC4066BQ-Q100,11CT-ND
DigiKey IC SW SPST-NOX4 95OHM 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2960
In Stock
  • 1 $0.4600
  • 10 $0.3900
  • 25 $0.3644
  • 100 $0.2916
  • 250 $0.2708
  • 500 $0.2291
  • 1,000 $0.1770
  • 3,000 $0.1421
  • 6,000 $0.1330
  • 15,000 $0.1238
  • 30,000 $0.1174
  • 75,000 $0.1146
$0.1146 / $0.4600 Buy Now
DISTI # 74HC4066BQ-Q100,11
Avnet Americas Analog Multiplexer Single 16:1 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4066BQ-Q100,11) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 9,000 $0.1221
  • 15,000 $0.1188
  • 24,000 $0.1155
  • 45,000 $0.1122
  • 90,000 $0.1089
  • 450,000 $0.1056
  • 900,000 $0.1023
$0.1023 / $0.1221 Buy Now
DISTI # 771-74HC4066BQQ10011
Mouser Electronics Analog Switch ICs 74HC4066BQ-Q100/SOT762/DHVQFN1 RoHS: Compliant 1094
  • 1 $0.4500
  • 10 $0.3590
  • 100 $0.2680
  • 500 $0.2260
  • 1,000 $0.1740
  • 3,000 $0.1250
  • 9,000 $0.1170
  • 24,000 $0.1130
  • 45,000 $0.1110
$0.1110 / $0.4500 Buy Now
Future Electronics 74HC Series 10 V Surface Mount Quad Bilateral Switches - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.1140
  • 6,000 $0.1120
  • 12,000 $0.1100
  • 15,000 $0.1090
  • 45,000 $0.1050
$0.1050 / $0.1140 Buy Now
Rochester Electronics 74HC4066 - Quad single-pole single-throw analog switch RoHS: Compliant Status: Active Min Qty: 1 36000
  • 1 $0.1191
  • 25 $0.1167
  • 100 $0.1120
  • 500 $0.1072
  • 1,000 $0.1012
$0.1012 / $0.1191 Buy Now
DISTI # 74HC4066BQ-Q100,11
Avnet Americas Analog Multiplexer Single 16:1 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4066BQ-Q100,11) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 9,000 $0.1221
  • 15,000 $0.1188
  • 24,000 $0.1155
  • 45,000 $0.1122
  • 90,000 $0.1089
  • 450,000 $0.1056
  • 900,000 $0.1023
$0.1023 / $0.1221 Buy Now
DISTI # 74HC4066BQ-Q100,11
Avnet Americas Analog Multiplexer Single 16:1 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4066BQ-Q100,11) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 9,000 $0.1221
  • 15,000 $0.1188
  • 24,000 $0.1155
  • 45,000 $0.1122
  • 90,000 $0.1089
  • 450,000 $0.1056
  • 900,000 $0.1023
$0.1023 / $0.1221 Buy Now
DISTI # 74HC4066BQ-Q100,11
Avnet Silica Analog Multiplexer Single 16:1 14-Pin DHVQFN EP T/R (Alt: 74HC4066BQ-Q100,11) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days Silica - 0
Buy Now
CHIPMALL.COM LIMITED Package/EnclosureSOT762 3000
  • 590 $0.3151
  • 1,000 $0.2443
  • 1,500 $0.2003
  • 3,000 $0.1837
$0.1837 / $0.3151 Buy Now
Chips Pulse Industry Limited Purchase Online, Ship Immediately 3600
  • 590 $0.2784
  • 1,000 $0.2158
  • 1,500 $0.1769
  • 3,000 $0.1623
$0.1623 / $0.2784 Buy Now
DISTI # 3937298
Farnell ANALOGUE SWITCH, -40 TO 125DEG C RoHS: Compliant Min Qty: 3000 Lead time: 7 Weeks, 1 Days Container: Reel 0
  • 3,000 $0.1399
$0.1399 Buy Now

Part Details for 74HC4066BQ-Q100,11

74HC4066BQ-Q100,11 CAD Models

74HC4066BQ-Q100,11 Part Data Attributes

74HC4066BQ-Q100,11 Nexperia
Buy Now Datasheet
Compare Parts:
74HC4066BQ-Q100,11 Nexperia 74HC4066-Q100; 74HCT4066-Q100 - Quad single-pole single-throw analog switch@en-us QFN 14-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code QFN
Package Description DHVQFN-14
Pin Count 14
Manufacturer Package Code SOT762-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Samacsys Manufacturer Nexperia
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PQCC-N14
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 4
Number of Terminals 14
Off-state Isolation-Nom 50 dB
On-state Resistance Match-Nom 5 Ω
On-state Resistance-Max (Ron) 142 Ω
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 10 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 225 ns
Switch-on Time-Max 150 ns
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 2.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4066BQ-Q100,11 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4066BQ-Q100,11 by Nexperia

  • Please alert me when 74HC4066BQ-Q100,11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC4066BQ-Q100,11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4066BQ-Q100,11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC4066BQ-Q100,11 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4066BQ-Q100,11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4066BQ-Q100,11 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: