-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us QFN 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R6944
|
Newark | Analogue Switch, Quad Channel, Spst - No, 4, 142 Ohm, 2V To 10V, Dhvqfn, 14 Rohs Compliant: Yes |Nexperia 74HC4066BQ,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15360 |
|
$0.1600 / $0.3950 | Buy Now |
DISTI #
93X4902
|
Newark | Analogue Switch, Quad Channel, Spst - No, 4, 142 Ohm, 2V To 10V, Dhvqfn, 14 Rohs Compliant: Yes |Nexperia 74HC4066BQ,115 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1220 / $0.1270 | Buy Now |
DISTI #
1727-6922-1-ND
|
DigiKey | IC SW SPST-NOX4 95OHM 14DHVQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17379 In Stock |
|
$0.1176 / $0.4200 | Buy Now |
DISTI #
74HC4066BQ,115
|
Avnet Americas | Analog Switch Quad SPST 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4066BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0906 / $0.1082 | Buy Now |
DISTI #
771-HC4066BQ115
|
Mouser Electronics | Analog Switch ICs 74HC4066BQ/SOT762/DHVQFN14 RoHS: Compliant | 29517 |
|
$0.1140 / $0.3900 | Buy Now |
|
Future Electronics | 74HC Series 10 V Quad Single-Pole Single-Throw Analog Switch - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1010 / $0.1100 | Buy Now |
|
Future Electronics | 74HC Series 10 V Quad Single-Pole Single-Throw Analog Switch - DHVQFN-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0981 / $0.1100 | Buy Now |
|
Rochester Electronics | 74HC4066BQ - SPST, 4 Func, 1 Channel, CMOS, PQCC14 RoHS: Compliant Status: Active Min Qty: 1 | 93 |
|
$0.0898 / $0.1056 | Buy Now |
DISTI #
74HC4066BQ,115
|
Avnet Americas | Analog Switch Quad SPST 14-Pin DHVQFN EP T/R - Tape and Reel (Alt: 74HC4066BQ,115) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0906 / $0.1082 | Buy Now |
DISTI #
74HC4066BQ.115
|
TME | IC: analog switch, switch, Ch: 4, CMOS, SMD, DHVQFN14, 2÷10VDC, HC Min Qty: 1 | 0 |
|
$0.1460 / $0.3370 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4066BQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4066BQ,115
Nexperia
74HC4066; 74HCT4066 - Quad single-pole single-throw analog switch@en-us QFN 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | QFN | |
Package Description | DHVQFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT762-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 142 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 45 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for 74HC4066BQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4066BQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4066BQ,115 | 74HC(T)4066 - Quad single-pole single-throw analog switch QFN 14-Pin | NXP Semiconductors | 74HC4066BQ,115 vs 74HC4066BQ,115 |
74HC4066BQ | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC14, 2.5 X 3 MM, 0.85 MM HEIGHT, PLASTIC, SOT-762-1, MO-241, DHVQFN-14, Multiplexer or Switch | NXP Semiconductors | 74HC4066BQ,115 vs 74HC4066BQ |
74HC4066BQ | SPST | Nexperia | 74HC4066BQ,115 vs 74HC4066BQ |