Part Details for 74HC4060D by NXP Semiconductors
Overview of 74HC4060D by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC4060D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2699 |
|
RFQ | ||
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, SOP | 8 |
|
$0.3600 | Buy Now |
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, SOP | 1156 |
|
$0.2400 / $0.6000 | Buy Now |
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, SOP | 560 |
|
$0.3000 / $0.6000 | Buy Now |
|
Quest Components | Counter, Up, 14 Bit Binary, 16 Pin, Plastic, SOP | 80 |
|
$0.4050 / $0.9000 | Buy Now |
|
ComSIT USA | 14-STAGE BINARY RIPPLE COUNTER WITH OSCILLATOR Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant | Europe - 6370 |
|
RFQ | |
|
Chip1Cloud | 14-stage binary ripple counter with oscillator | 1280 |
|
RFQ | |
|
Win Source Electronics | 14-stage binary ripple counter with oscillator | 375860 |
|
$0.2320 / $0.2830 | Buy Now |
Part Details for 74HC4060D
74HC4060D CAD Models
74HC4060D Part Data Attributes:
|
74HC4060D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4060D
NXP Semiconductors
IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, Counter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN OSCILLATOR | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 450 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for 74HC4060D
This table gives cross-reference parts and alternative options found for 74HC4060D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4060D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC4020FP-EL | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, FP-16DA | Hitachi Ltd | 74HC4060D vs HD74HC4020FP-EL |
SN74HC4061DR-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16 | Texas Instruments | 74HC4060D vs SN74HC4061DR-00 |
MC74HC4020AFEL | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, EIAJ, SO-16 | onsemi | 74HC4060D vs MC74HC4020AFEL |
SN74HC4020DG4 | 14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | 74HC4060D vs SN74HC4020DG4 |
74HC4020D,652 | 74HC4020; 74HCT4020 - 14-stage binary ripple counter@en-us SOP 16-Pin | Nexperia | 74HC4060D vs 74HC4020D,652 |
SN74HC4020DTE4 | 14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 | Texas Instruments | 74HC4060D vs SN74HC4020DTE4 |
933714770652 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter | NXP Semiconductors | 74HC4060D vs 933714770652 |
TC74HC4020AF-TP1 | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | Toshiba America Electronic Components | 74HC4060D vs TC74HC4020AF-TP1 |
MC74HC4020ADG | 14-Stage Binary Ripple Counter, SOIC 16 LEAD, 48-TUBE | onsemi | 74HC4060D vs MC74HC4020ADG |
SN74HC4060DT | 14-Stage Asynchronous Binary Counters And Oscillators 16-SOIC -40 to 85 | Texas Instruments | 74HC4060D vs SN74HC4060DT |