Part Details for 74HC4059D by Philips Semiconductors
Overview of 74HC4059D by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 74HC4059D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 690 |
|
$0.5775 / $1.6500 | Buy Now |
|
Quest Components | PRESCALER, 24 Pin, Plastic, SOP | 3 |
|
$1.9090 / $2.0750 | Buy Now |
|
Quest Components | PRESCALER, 24 Pin, Plastic, SOP | 16 |
|
$1.5066 / $2.0088 | Buy Now |
|
Quest Components | PRESCALER, 24 Pin, Plastic, SOP | 552 |
|
$0.7150 / $2.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 236 |
|
RFQ |
Part Details for 74HC4059D
74HC4059D CAD Models
74HC4059D Part Data Attributes:
|
74HC4059D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4059D
Philips Semiconductors
Prescaler, CMOS, PDSO24
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
Logic IC Type | PRESCALER | |
Max Frequency@Nom-Sup | 17000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |