Part Details for 74HC4059D,118 by NXP Semiconductors
Results Overview of 74HC4059D,118 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4059D,118 Information
74HC4059D,118 by NXP Semiconductors is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 74HC4059D,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Divide By N Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, Down Direction, CMOS, PDSO... more RoHS: Compliant Status: Obsolete Min Qty: 1 | 338 |
|
$0.7919 / $0.9317 | Buy Now |
Part Details for 74HC4059D,118
74HC4059D,118 CAD Models
74HC4059D,118 Part Data Attributes
|
74HC4059D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4059D,118
NXP Semiconductors
74HC(T)4059 - Programmable divide-by-n counter SOP 24-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013AD, SOT137-1, SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT137-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE TO DIVIDE INPUT BY 3-15999; 10 MODES OF OPERATION; SCHMITT TRIGGER ON CLOCK INPUT | |
Count Direction | DOWN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | DIVIDE BY N COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 300 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 40 MHz |
Alternate Parts for 74HC4059D,118
This table gives cross-reference parts and alternative options found for 74HC4059D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4059D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935190010112 | NXP Semiconductors | Check for Price | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BYN COUNTER, PDSO16, SOT-338-1, SSOP-16 | 74HC4059D,118 vs 935190010112 |
74HC4059N3 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED DOWN DIVIDE BY N COUNTER, PDIP24, 0.300 INCH, PLASTIC, SOT-222-1, MS-001AF, DIP-24, Counter | 74HC4059D,118 vs 74HC4059N3 |
74HC4059N,112 | NXP Semiconductors | Check for Price | 74HC(T)4059 - Programmable divide-by-n counter DIP 24-Pin | 74HC4059D,118 vs 74HC4059N,112 |
935190010118 | NXP Semiconductors | Check for Price | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED BIDIRECTIONAL DIVIDE BYN COUNTER, PDSO16, SOT-338-1, SSOP-16 | 74HC4059D,118 vs 935190010118 |
74HC4059DB,118 | NXP Semiconductors | Check for Price | 74HC(T)4059 - Programmable divide-by-n counter SSOP2 24-Pin | 74HC4059D,118 vs 74HC4059DB,118 |