Part Details for 74HC4052PW-Q100,118 by Nexperia
Overview of 74HC4052PW-Q100,118 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10156545-123Q100LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for 74HC4052PW-Q100,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC4052PW-Q100,11
|
Avnet Americas | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4052PW-Q100,11) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1497 / $0.1676 | Buy Now |
DISTI #
74HC4052PWQ100.118
|
TME | IC: digital, analog,demultiplexer,multiplexer, Ch: 2, IN: 1, CMOS Min Qty: 3 | 1080 |
|
$0.1990 / $0.3130 | Buy Now |
DISTI #
74HC4052PW-Q100,11
|
Avnet Asia | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R (Alt: 74HC4052PW-Q100,11) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 37500 |
|
$0.1877 / $0.2099 | Buy Now |
DISTI #
74HC4052PW-Q100,11
|
Avnet Silica | Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R (Alt: 74HC4052PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 74HC4052PW-Q100,118
74HC4052PW-Q100,118 CAD Models
74HC4052PW-Q100,118 Part Data Attributes
|
74HC4052PW-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4052PW-Q100,118
Nexperia
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SP4T | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 270 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 375 ns | |
Switch-on Time-Max | 490 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74HC4052PW-Q100,118
This table gives cross-reference parts and alternative options found for 74HC4052PW-Q100,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4052PW-Q100,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4052PW | Differential Multiplexer | Nexperia | 74HC4052PW-Q100,118 vs 74HC4052PW |
MC74HC4052DT | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | Motorola Mobility LLC | 74HC4052PW-Q100,118 vs MC74HC4052DT |
M74HC4052TTR | Dual 4-Channel Analog Multiplexer/Demultiplexer | STMicroelectronics | 74HC4052PW-Q100,118 vs M74HC4052TTR |
CD74HC4052PWTE4 | High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 | Texas Instruments | 74HC4052PW-Q100,118 vs CD74HC4052PWTE4 |
MC74HC4052ADTG | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 96-TUBE | onsemi | 74HC4052PW-Q100,118 vs MC74HC4052ADTG |
935187490118 | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74HC4052PW-Q100,118 vs 935187490118 |
MC74HC4052ADTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | 74HC4052PW-Q100,118 vs MC74HC4052ADTR2G |
CD74HC4052PW | 5V, 4:1 differential 2-channel analog multiplexer 16-TSSOP -55 to 125 | Texas Instruments | 74HC4052PW-Q100,118 vs CD74HC4052PW |
74HC4052PW,118 | 74HC4052; 74HCT4052 - Dual 4-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | 74HC4052PW-Q100,118 vs 74HC4052PW,118 |
935298845118 | IC MUX/DEMUX DUAL 4CH 16TSSOP | Nexperia | 74HC4052PW-Q100,118 vs 935298845118 |