-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4051-Q100; 74HCT4051-Q100 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4051PW-Q100,11 by Nexperia is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74VHC08FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, 2-Input/AND, TSSOP14B, -40 to 125 degC, AEC-Q100 | |
DCM340D01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=3.0~5.5V / 50Mbps / 4 channel(F:R=4:0) / Default Output Logic: High / AEC-Q100 | |
TB9M003FG | Toshiba Electronic Devices & Storage Corporation | Pre-Driver For Automobile / 3-Phase Brushless Pre-Driver / Vbat(V)=-0.3~+40 / AEC-Q100 / P-HTQFP48-0707-0.50-001 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2939
|
Newark | Analogue Multiplexer/Demultiplexer, 8:1, 1, 180 Ohm, 2V To 10V, Tssop, 16 Rohs Compliant: Yes |Nexpe... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4220 |
|
$0.1990 / $0.5100 | Buy Now |
DISTI #
1727-1033-1-ND
|
DigiKey | IC MUX 8:1 120OHM 16TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5973 In Stock |
|
$0.1479 / $0.3800 | Buy Now |
DISTI #
74HC4051PW-Q100,11
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4051PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel |
2500 |
|
$0.0974 / $0.1101 | Buy Now |
DISTI #
74HC4051PW-Q100,11
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R - Tape and Reel (Alt: 74HC4051PW-Q100,11) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0995 / $0.1101 | Buy Now |
DISTI #
771-74HC4051PW-Q100
|
Mouser Electronics | Multiplexer Switch ICs Dual 4-channel analog multiplexer/demultiplexer RoHS: Compliant | 23750 |
|
$0.1250 / $0.3800 | Buy Now |
DISTI #
V36:1790_06493427
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2338 | Americas - 5000 |
|
$0.0514 / $0.1055 | Buy Now |
|
Future Electronics | 74HC Series 5 V Octal Surface Mount Mux/Demux - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1191 / $0.1225 | Buy Now |
DISTI #
85960949
|
Verical | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2916 Package Multiple: 1 Date Code: 2201 | Americas - 987000 |
|
$0.1286 | Buy Now |
DISTI #
87771272
|
Verical | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2916 Package Multiple: 1 Date Code: 2101 | Americas - 10000 |
|
$0.1286 | Buy Now |
DISTI #
71284902
|
Verical | Analog Multiplexer Single 8:1 16-Pin TSSOP T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2338 | Americas - 5000 |
|
$0.0514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4051PW-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4051PW-Q100,11
Nexperia
74HC4051-Q100; 74HCT4051-Q100 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT403-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 435 ns | |
Switch-on Time-Max | 520 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC4051PW-Q100,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4051PW-Q100,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC4051PW,112 | NXP Semiconductors | Check for Price | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin | 74HC4051PW-Q100,11 vs 74HC4051PW,112 |
74HC4051PW-Q100,118 | Nexperia | $0.1984 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | 74HC4051PW-Q100,11 vs 74HC4051PW-Q100,118 |
MC74HC4051ADTG | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 | 74HC4051PW-Q100,11 vs MC74HC4051ADTG |
935187480112 | Nexperia | Check for Price | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | 74HC4051PW-Q100,11 vs 935187480112 |
MC74HC4051DT | Rochester Electronics LLC | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | 74HC4051PW-Q100,11 vs MC74HC4051DT |
MC74HC4051DT | onsemi | Check for Price | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 | 74HC4051PW-Q100,11 vs MC74HC4051DT |