Part Details for 74HC4051PW,118. by Nexperia
Results Overview of 74HC4051PW,118. by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4051PW,118. Information
74HC4051PW,118. by Nexperia is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC4051PWR | Texas Instruments | High-speed CMOS 8-channel analog multiplexer & demultiplexer 16-TSSOP -55 to 125 | |
CD74HC4051PWRG4 | Texas Instruments | High-speed CMOS 8-channel analog multiplexer & demultiplexer 16-TSSOP -55 to 125 | |
CD74HC4051PWTG4 | Texas Instruments | High-speed CMOS 8-channel analog multiplexer & demultiplexer 16-TSSOP -55 to 125 |
Price & Stock for 74HC4051PW,118.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC8662
|
Newark | Supply Voltage Range:2V To 10V, Ic Case/Package:Tssop, No. Of Pins:16Pins, On Resistance Max:160O... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1370 | Buy Now |