-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SGL ENDED MULTIPLEXER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC4051DCT-ND
|
DigiKey | IC MUX 8:1 130OHM 16SOIC Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20949 In Stock |
|
$0.1104 / $0.5000 | Buy Now |
DISTI #
74HC4051D
|
Avnet Americas | - Tape and Reel (Alt: 74HC4051D) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 20000 |
|
$0.0972 / $0.1043 | Buy Now |
DISTI #
757-74HC4051D
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers LOGIC IC SERIESSINGLE RoHS: Compliant | 6420 |
|
$0.1100 / $0.5000 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 16 Pin, Plastic, SOP | 50 |
|
$0.1800 / $0.2700 | Buy Now |
DISTI #
74HC4051D
|
TTI | Encoders, Decoders, Multiplexers & Demultiplexers LOGIC IC SERIESSINGLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
SMC-74HC4051D
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 04+ Container: Tubes | 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4051D
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
74HC4051D
Toshiba America Electronic Components
SGL ENDED MULTIPLEXER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2016-05-24 | |
Samacsys Manufacturer | Toshiba | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |