-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4051-Q100; 74HCT4051-Q100 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2938
|
Newark | Analogue Multiplexer/Demultiplexer, 8:1, 1, 180 Ohm, 2V To 10V, Soic, 16 Rohs Compliant: Yes |Nexperia 74HC4051D-Q100,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1418 |
|
$0.1740 / $0.4470 | Buy Now |
DISTI #
1727-1032-1-ND
|
DigiKey | IC MUX 8:1 120OHM 16SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11117 In Stock |
|
$0.1376 / $0.4900 | Buy Now |
DISTI #
74HC4051D-Q100,118
|
Avnet Americas | Analog Multiplexer Single 8:1 16-Pin SO T/R - Tape and Reel (Alt: 74HC4051D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1092 / $0.1304 | Buy Now |
DISTI #
771-74HC4051D-Q100
|
Mouser Electronics | Multiplexer Switch ICs 74HC4051D-Q100/SOT109/SO16 RoHS: Compliant | 39965 |
|
$0.1340 / $0.4300 | Buy Now |
|
Future Electronics | 74HC Series 10 V 8-Channel Analog Multiplexer/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 7500Reel |
|
$0.1160 / $0.1260 | Buy Now |
|
Future Electronics | 74HC Series 10 V 8-Channel Analog Multiplexer/Demultiplexer - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.1120 / $0.1220 | Buy Now |
|
Ameya Holding Limited | 74HC Series 10 V 8-Channel Analog Multiplexer/Demultiplexer - SOIC-16 | 2516 |
|
RFQ | |
DISTI #
74HC4051D-Q100,118
|
Avnet Asia | Analog Multiplexer Single 8:1 16-Pin SO T/R (Alt: 74HC4051D-Q100,118) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
74HC4051D-Q100,118
|
Avnet Silica | Analog Multiplexer Single 8:1 16-Pin SO T/R (Alt: 74HC4051D-Q100,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 74HC Series 10 V 8-Channel Analog Multiplexer/Demultiplexer -SOIC-16 | 12500 |
|
$0.1943 / $0.2417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4051D-Q100,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4051D-Q100,118
Nexperia
74HC4051-Q100; 74HCT4051-Q100 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 435 ns | |
Switch-on Time-Max | 520 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |