Part Details for 74HC4049DB by NXP Semiconductors
Overview of 74HC4049DB by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 74HC4049DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 4000 |
|
RFQ |
Part Details for 74HC4049DB
74HC4049DB CAD Models
74HC4049DB Part Data Attributes:
|
74HC4049DB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4049DB
NXP Semiconductors
IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOT-338, 16 PIN, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOT-338, 16 PIN | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CMOS-TTL LEVEL TRANSLATOR | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 26 ns | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC4049DB
This table gives cross-reference parts and alternative options found for 74HC4049DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4049DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC4049DB,118 | SSOP1 16-Pin | Nexperia | 74HC4049DB vs 74HC4049DB,118 |
74HC4049DB-T | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOT-338, 16 PIN, Gate | NXP Semiconductors | 74HC4049DB vs 74HC4049DB-T |
74HC4049DB-T | Inverter | Nexperia | 74HC4049DB vs 74HC4049DB-T |
74HC4049DB,112 | 74HC4049 - Hex inverting HIGH-to-LOW level shifter SSOP1 16-Pin | NXP Semiconductors | 74HC4049DB vs 74HC4049DB,112 |
935189990112 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO16 | Nexperia | 74HC4049DB vs 935189990112 |
935189990118 | IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO16, SOT-338, 16 PIN, Gate | NXP Semiconductors | 74HC4049DB vs 935189990118 |
74HC4049DB,112 | SSOP1 16-Pin | Nexperia | 74HC4049DB vs 74HC4049DB,112 |