Part Details for 74HC4046AN by Philips Semiconductors
Overview of 74HC4046AN by Philips Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 74HC4046AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 243 |
|
$0.4113 / $1.0969 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, DIP | 177 |
|
$0.5639 / $1.2084 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, DIP | 136 |
|
$1.0070 / $2.0140 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, DIP | 124 |
|
$0.4388 / $1.4625 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, DIP | 120 |
|
$1.0070 / $2.0140 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, DIP | 20 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, DIP | 4 |
|
$1.0400 / $1.3000 | Buy Now |
|
Quest Components | PHASE-LOCKED LOOP, 16 Pin, Plastic, DIP | 4 |
|
$1.0856 / $1.3570 | Buy Now |
|
ComSIT USA | PHASE-LOCKED-LOOP WITH VCO PLL Frequency Synthesizer, CMOS, PDIP16 RoHS: Not Compliant |
|
|
RFQ |
Part Details for 74HC4046AN
74HC4046AN CAD Models
74HC4046AN Part Data Attributes
|
74HC4046AN
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4046AN
Philips Semiconductors
PLL/Frequency Synthesis Circuit, CMOS, PDIP16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |