Part Details for 74HC4046AD-T by Philips Semiconductors
Overview of 74HC4046AD-T by Philips Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for 74HC4046AD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1995 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 2500 |
|
$0.1125 / $0.7500 | Buy Now |
|
Bristol Electronics | 6853 |
|
RFQ | ||
|
Bristol Electronics | 3295 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for 74HC4046AD-T
74HC4046AD-T CAD Models
74HC4046AD-T Part Data Attributes
|
74HC4046AD-T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC4046AD-T
Philips Semiconductors
PLL/Frequency Synthesis Circuit, CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |