-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4020; 74HCT4020 - 14-stage binary ripple counter@en-us SSOP1 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4020DB,112 by Nexperia is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74HC4020DB,112-954-ND
|
DigiKey | NEXPERIA 74HC4020DB - BINARY COU Min Qty: 710 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3653 In Stock |
|
$0.4200 | Buy Now |
|
Rochester Electronics | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, SSOP-16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 8424 |
|
$0.3457 / $0.4067 | Buy Now |
DISTI #
74HC4020DB.112
|
TME | IC: digital, 14bit,binary counter, CMOS, SMD, SSOP16, HC, 2÷6VDC Min Qty: 3 | 133 |
|
$0.2820 / $0.4200 | Buy Now |
DISTI #
74HC4020DB,112
|
Avnet Silica | Counter Binary Ripple 74HC 109 MHz Max Count 16383 2 V to 6 V 16 Pins SSOP (Alt: 74HC4020DB,112) RoHS: Compliant Min Qty: 2184 Package Multiple: 78 | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4020DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4020DB,112
Nexperia
74HC4020; 74HCT4020 - 14-stage binary ripple counter@en-us SSOP1 16-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT338-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | OUTPUTS FROM 12 STAGES AVAILABLE | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 42 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for 74HC4020DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4020DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
935187500118 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, SOT-338-1, SSOP-16, Counter | 74HC4020DB,112 vs 935187500118 |
SN74HC4060DBR | Texas Instruments | $0.2659 | 14-Stage Asynchronous Binary Counters And Oscillators 16-SSOP -40 to 85 | 74HC4020DB,112 vs SN74HC4060DBR |
935188720118 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SSOP-16, Counter | 74HC4020DB,112 vs 935188720118 |
74HC4020DB-T | Nexperia | Check for Price | Binary Counter | 74HC4020DB,112 vs 74HC4020DB-T |
SN74HC4020DBRG4 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SSOP-16 | 74HC4020DB,112 vs SN74HC4020DBRG4 |
74HC4020DB | Nexperia | Check for Price | Binary Counter | 74HC4020DB,112 vs 74HC4020DB |
74HC4020DB,112 | NXP Semiconductors | Check for Price | 74HC4020; 74HCT4020 - 14-stage binary ripple counter SSOP1 16-Pin | 74HC4020DB,112 vs 74HC4020DB,112 |
SN74HC4020DBRE4 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, SSOP-16 | 74HC4020DB,112 vs SN74HC4020DBRE4 |
74HC4060DB-T | Nexperia | Check for Price | Binary Counter | 74HC4020DB,112 vs 74HC4060DB-T |