Part Details for 74HC4002PW-Q100,118 by Nexperia
Results Overview of 74HC4002PW-Q100,118 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4002PW-Q100,118 Information
74HC4002PW-Q100,118 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74VHC08FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, 2-Input/AND, TSSOP14B, -40 to 125 degC, AEC-Q100 | |
DCM340D01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=3.0~5.5V / 50Mbps / 4 channel(F:R=4:0) / Default Output Logic: High / AEC-Q100 | |
TB9M003FG | Toshiba Electronic Devices & Storage Corporation | Pre-Driver For Automobile / 3-Phase Brushless Pre-Driver / Vbat(V)=-0.3~+40 / AEC-Q100 / P-HTQFP48-0707-0.50-001 |
Price & Stock for 74HC4002PW-Q100,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74HC4002PW-Q100,11
|
Avnet Americas | NOR Gate, Dual, 4 Input, 14 Pins, TSSOP, 74HC4002 - Tape and Reel (Alt: 74HC4002PW-Q100,11) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1548 / $0.1713 | Buy Now |
DISTI #
74HC4002PW-Q100,11
|
Avnet Silica | NOR Gate Dual 4 Input 14 Pins TSSOP 74HC4002 (Alt: 74HC4002PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4002PW-Q100,11
|
EBV Elektronik | NOR Gate Dual 4 Input 14 Pins TSSOP 74HC4002 (Alt: 74HC4002PW-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |