-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC4002 - Dual 4-input NOR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
74HC4002D,653 by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2457
|
Newark | Nor Gate, 4 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC4002D,653 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 679 |
|
$0.2850 / $0.5120 | Buy Now |
DISTI #
1727-6326-1-ND
|
DigiKey | IC GATE NOR 2CH 4-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2034 In Stock |
|
$0.1555 / $0.4000 | Buy Now |
DISTI #
74HC4002D,653
|
Avnet Americas | NOR Gate, Dual, 4 Input, 14 Pins, SOIC, 74HC4002 - Tape and Reel (Alt: 74HC4002D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1212 / $0.1341 | Buy Now |
DISTI #
771-74HC4002D-T
|
Mouser Electronics | Logic Gates Dual 4-input NOR gate RoHS: Compliant | 2510 |
|
$0.1580 / $0.4000 | Buy Now |
|
Future Electronics | 74HC Series 6V SMT High Speed Dual 4-Input NOR Gate - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.1310 / $0.1370 | Buy Now |
|
Rochester Electronics | NOR Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.1254 / $0.1475 | Buy Now |
DISTI #
74HC4002D.653
|
TME | IC: digital, NOR, Ch: 2, IN: 2, CMOS, SMD, SO14, 2÷6VDC, -40÷125°C, 40uA Min Qty: 1 | 1930 |
|
$0.2310 / $0.7180 | Buy Now |
DISTI #
74HC4002D,653
|
Avnet Asia | NOR Gate, Dual, 4 Input, 14 Pins, SOIC, 74HC4002 (Alt: 74HC4002D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2378 / $0.2659 | Buy Now |
DISTI #
74HC4002D,653
|
Avnet Silica | NOR Gate Dual 4 Input 14 Pins SOIC 74HC4002 (Alt: 74HC4002D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74HC4002D,653
|
EBV Elektronik | NOR Gate Dual 4 Input 14 Pins SOIC 74HC4002 (Alt: 74HC4002D,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC4002D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC4002D,653
Nexperia
74HC4002 - Dual 4-input NOR gate@en-us SOIC 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC4002D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4002D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC4002PW,118 | Nexperia | $0.4774 | 74HC4002 - Dual 4-input NOR gate@en-us TSSOP 14-Pin | 74HC4002D,653 vs 74HC4002PW,118 |