Part Details for 74HC3G14DP/S470,125 by NXP Semiconductors
Overview of 74HC3G14DP/S470,125 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-470XGLB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-470TJLC | Coilcraft Inc | General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008CS-470XGBB | Coilcraft Inc | General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for 74HC3G14DP/S470,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC3G14DP - Inverter, HC/UH Series, 3-Func, 1-Input, CMOS, TSSOP8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2984 |
|
$0.2031 / $0.2389 | Buy Now |