Part Details for 74HC3G14DP,125 by NXP Semiconductors
Overview of 74HC3G14DP,125 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74HC3G14DP,125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC3G14 - Triple inverting Schmitt trigger RoHS: Compliant Status: Active Min Qty: 1 | 1970 |
|
$0.1182 / $0.1391 | Buy Now |
Part Details for 74HC3G14DP,125
74HC3G14DP,125 CAD Models
74HC3G14DP,125 Part Data Attributes
|
74HC3G14DP,125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC3G14DP,125
NXP Semiconductors
74HC(T)3G14 - Triple inverting Schmitt trigger TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT-505-2, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for 74HC3G14DP,125
This table gives cross-reference parts and alternative options found for 74HC3G14DP,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC3G14DP,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT3G34DC,125 | 74HC(T)3G34 - Triple buffer gate SSOP 8-Pin | NXP Semiconductors | 74HC3G14DP,125 vs 74HCT3G34DC,125 |
74AHCT2G00DC,125 | 74AHC(T)2G00 - Dual 2-input NAND gate SSOP 8-Pin | NXP Semiconductors | 74HC3G14DP,125 vs 74AHCT2G00DC,125 |
74AUP2G08GD,125 | 74AUP2G08 - Low-power dual 2-input AND gate@en-us SON 8-Pin | Nexperia | 74HC3G14DP,125 vs 74AUP2G08GD,125 |
74HCT2G00DC,125 | 74HC(T)2G00 - Dual 2-input NAND gate SSOP 8-Pin | NXP Semiconductors | 74HC3G14DP,125 vs 74HCT2G00DC,125 |
74AHC3G14GD | IC AHC/VHC/H/U/V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, SON-8, Gate | NXP Semiconductors | 74HC3G14DP,125 vs 74AHC3G14GD |
74AHC3GU04DP | IC AHC/VHC/H/U/V SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 3 MM WIDTH, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | 74HC3G14DP,125 vs 74AHC3GU04DP |
74LVC2G08DP | IC LVC/LCX/Z SERIES, DUAL 2-INPUT AND GATE, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | 74HC3G14DP,125 vs 74LVC2G08DP |
74HCT2G08DP | IC HCT SERIES, DUAL 2-INPUT AND GATE, PDSO8, 3 MM, PLASTIC, SOT-505-2, TSSOP-8, Gate | NXP Semiconductors | 74HC3G14DP,125 vs 74HCT2G08DP |
74AUP3G04GM,125 | 74AUP3G04 - Low-power triple inverter QFN 8-Pin | NXP Semiconductors | 74HC3G14DP,125 vs 74AUP3G04GM,125 |
74HC3G04DP | IC HC/UH SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO8, 3 MM, PLASTIC, SOT505-2, TSSOP-8, Gate | NXP Semiconductors | 74HC3G14DP,125 vs 74HC3G04DP |