Logic
74HC393PW,112
Description: 74HC(T)393 - Dual 4-bit binary ripple counter TSSOP 14-Pin

Overview of 74HC393PW,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 74HC393PW,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74HC393PW - Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 12000
  • 1 $0.1969
  • 25 $0.1930
  • 100 $0.1851
  • 500 $0.1772
  • 1,000 $0.1674
$0.1674 / $0.1969 Buy Now

CAD Models for 74HC393PW,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC393PW,112 by NXP Semiconductors

74HC393PW,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14
Pin Count
14
Manufacturer Package Code
SOT402-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
BULK
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
190 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
4.4 mm
fmax-Min
24 MHz
Want to compare parts?
  1. 74HC393PW,112
    NXP Semiconductors
    74HC(T)393 - Dual 4-bit binary ripple counter TSSOP 14-Pin
    VS

Alternate Parts for 74HC393PW,112

This table gives cross-reference parts and alternative options found for 74HC393PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC393PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC393PW IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Counter NXP Semiconductors 74HC393PW,112 vs 74HC393PW
SN74HC393PWG4 Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 Texas Instruments 74HC393PW,112 vs SN74HC393PWG4
MC74HC393ADTR2G Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, LEAD FREE, TSSOP-14 Rochester Electronics LLC 74HC393PW,112 vs MC74HC393ADTR2G
MM74HC393MTCX Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Rochester Electronics LLC 74HC393PW,112 vs MM74HC393MTCX
SN74HC393PWTE4 Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 Texas Instruments 74HC393PW,112 vs SN74HC393PWTE4
935187430112 IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, SOT-402-1, TSSOP-14, Counter NXP Semiconductors 74HC393PW,112 vs 935187430112
SN74HC393PWT Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 Texas Instruments 74HC393PW,112 vs SN74HC393PWT
SN74HC393PWG4 Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, GREEN, PLASTIC, TSSOP-14 Rochester Electronics LLC 74HC393PW,112 vs SN74HC393PWG4
74HC393PW-T IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Counter NXP Semiconductors 74HC393PW,112 vs 74HC393PW-T
SN74HC393PWTG4 Dual 4-Bit Binary Counters 14-TSSOP -40 to 85 Texas Instruments 74HC393PW,112 vs SN74HC393PWTG4
Part Number Description Manufacturer Compare
74VHC393MTC Binary Counter, AHC/VHC Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 4.40 MM, MO-153, TSSOP-14 Fairchild Semiconductor Corporation 74HC393PW,112 vs 74VHC393MTC
74LV393D,118 74LV393 - Dual 4-bit binary ripple counter SOIC 14-Pin NXP Semiconductors 74HC393PW,112 vs 74LV393D,118
74HC4017D,653 74HC(T)4017 - Johnson decade counter with 10 decoded outputs SOP 16-Pin NXP Semiconductors 74HC393PW,112 vs 74HC4017D,653
74HC4040DB,118 74HC(T)4040 - 12-stage binary ripple counter SSOP1 16-Pin NXP Semiconductors 74HC393PW,112 vs 74HC4040DB,118
74HC40103D IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Counter NXP Semiconductors 74HC393PW,112 vs 74HC40103D
74HC40103D,652 74HC40103 - 8-bit synchronous binary down counter SOP 16-Pin NXP Semiconductors 74HC393PW,112 vs 74HC40103D,652
74HC4020D,652 74HC4020; 74HCT4020 - 14-stage binary ripple counter SOP 16-Pin NXP Semiconductors 74HC393PW,112 vs 74HC4020D,652
74HC4040PW IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Counter NXP Semiconductors 74HC393PW,112 vs 74HC4040PW
74HCT4020D,652 74HC4020; 74HCT4020 - 14-stage binary ripple counter SOP 16-Pin NXP Semiconductors 74HC393PW,112 vs 74HCT4020D,652
74LV4060D IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.9 MM, PLASTIC, MS-012AC, SOT109-1, SO-16, Counter NXP Semiconductors 74HC393PW,112 vs 74LV4060D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC393PW,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC393PW,112 by NXP Semiconductors

  • Please alert me when 74HC393PW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC393PW,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC393PW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC393PW,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC393PW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC393PW,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: