-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC393DBR | Texas Instruments | Dual 4-Bit Binary Counters 14-SSOP -40 to 85 | |
SN74HC393DR | Texas Instruments | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0595
|
Newark | Dual 4 Bit Binary Ripple Counter, Soic-14, Logic Family/Base Number:74Hc393, Counter Type:Binary Ripple, Clock Frequency:107Mhz, Count Maximum:15, Ic Case/Package:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Product Range:- Rohs Compliant: Yes |Nexperia 74HC393D,652 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$0.1280 | Buy Now |
DISTI #
71R2417
|
Newark | Binary Ripple Counter, Dual, Soic-14, Logic Family/Base Number:74Hc393, Counter Type:Binary Ripple, Clock Frequency:107Mhz, Count Maximum:15, Logic Case Style:Soic, No. Of Pins:14Pins, Supply Voltage Min:2V, Supply Voltage Max:6V Rohs Compliant: Yes |Nexperia 74HC393D,652 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.1480 / $0.4630 | Buy Now |
DISTI #
2156-74HC393D,652-1727-ND
|
DigiKey | NEXPERIA 74HC393D - BINARY COUNT Min Qty: 1565 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14839 In Stock |
|
$0.1900 | Buy Now |
DISTI #
1727-6435-ND
|
DigiKey | IC BINARY COUNTER DL 4BIT 14SO Min Qty: 1 Lead time: 52 Weeks Container: Tube |
1 In Stock |
|
$0.4900 | Buy Now |
|
Future Electronics | 74HC Series 6 V Surface Mount Dual Binary Ripple Counter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 57 Lead time: 52 Weeks Container: Tube | 3249Tube |
|
$0.1300 / $0.1550 | Buy Now |
DISTI #
80317127
|
Verical | Counter/Divider Dual 4-Bit Binary UP 14-Pin SO Bulk RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 1840 | Americas - 6336 |
|
$0.2219 | Buy Now |
|
Rochester Electronics | 74HC393D - Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14839 |
|
RFQ | |
|
New Advantage Corporation | 74HC Series 6 V Surface Mount Dual Binary Ripple Counter - SOIC-14 RoHS: Compliant Min Qty: 1 Package Multiple: 57 | 2622 |
|
$0.1733 / $0.1857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC393D,652
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC393D,652
Nexperia
74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1993-01-01 | |
Samacsys Manufacturer | Nexperia | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | NEGATIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for 74HC393D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC393D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC393D,653 | 74HC393; 74HCT393 - Dual 4-bit binary ripple counter@en-us SOIC 14-Pin | Nexperia | 74HC393D,652 vs 74HC393D,653 |
MM74HC393SJX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74HC393D,652 vs MM74HC393SJX |
M74HC393M1R | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, SO-14 | STMicroelectronics | 74HC393D,652 vs M74HC393M1R |
HD74HC393FP-E | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, FP-14DA | Renesas Electronics Corporation | 74HC393D,652 vs HD74HC393FP-E |
MM74HC393SJ | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | 74HC393D,652 vs MM74HC393SJ |
MM74HC393SJX | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | 74HC393D,652 vs MM74HC393SJX |
SN74HC393DG4 | Dual 4-Bit Binary Counters 14-SOIC -40 to 85 | Texas Instruments | 74HC393D,652 vs SN74HC393DG4 |
MC74HC393ADR2 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, SOIC-14 | onsemi | 74HC393D,652 vs MC74HC393ADR2 |
74HC393D-T | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Counter | NXP Semiconductors | 74HC393D,652 vs 74HC393D-T |
M74HC393RM13TR | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, SO-14 | STMicroelectronics | 74HC393D,652 vs M74HC393RM13TR |