Part Details for 74HC373DB,112 by NXP Semiconductors
Overview of 74HC373DB,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74HC373DBR | Texas Instruments | Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 |
Price & Stock for 74HC373DB,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC373 - Octal D-type transparent latch, 3-state ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 924 |
|
$0.1621 / $0.1907 | Buy Now |
Part Details for 74HC373DB,112
74HC373DB,112 CAD Models
74HC373DB,112 Part Data Attributes
|
74HC373DB,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC373DB,112
NXP Semiconductors
74HC(T)373 - Octal D-type transparent latch; 3-state SSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 45 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74HC373DB,112
This table gives cross-reference parts and alternative options found for 74HC373DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC373DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC373DB | Bus Driver | Nexperia | 74HC373DB,112 vs 74HC373DB |
MC74HC373ASD | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Motorola Mobility LLC | 74HC373DB,112 vs MC74HC373ASD |
MC74HC373ASDR2 | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Motorola Mobility LLC | 74HC373DB,112 vs MC74HC373ASDR2 |
74HC373DB,118 | 74HC373; 74HCT373 - Octal D-type transparent latch; 3-state@en-us SSOP2 20-Pin | Nexperia | 74HC373DB,112 vs 74HC373DB,118 |
74HC373DB,118 | 74HC(T)373 - Octal D-type transparent latch; 3-state SSOP2 20-Pin | NXP Semiconductors | 74HC373DB,112 vs 74HC373DB,118 |
SN74HC373DBLE | Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | 74HC373DB,112 vs SN74HC373DBLE |
935174840118 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 74HC373DB,112 vs 935174840118 |
MC74HC373ASDR2 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SSOP-20 | Motorola Semiconductor Products | 74HC373DB,112 vs MC74HC373ASDR2 |
SN74HC373DBR | Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | 74HC373DB,112 vs SN74HC373DBR |
935174840112 | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 74HC373DB,112 vs 935174840112 |