-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC373; 74HCT373 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99K0591
|
Newark | Ic, 74Hc Cmos, Smd, 74Hc373, Soic20, Logic Family/Base Number:74Hc373, Latch Type:Transparent, Ic Output Type:Tri State Non Inverted, Propagation Delay:12Ns, Output Current:7.8Ma, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Rohs Compliant: Yes |Nexperia 74HC373D,653 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16780 |
|
$0.2460 / $0.5930 | Buy Now |
DISTI #
97W4161
|
Newark | Latch, D, Transparent, Octal, Soic-20, Logic Family/Base Number:74Hc373, Latch Type:D Type Transparent, Ic Output Type:Tri State, Propagation Delay:12Ns, Output Current:-, Logic Case Style:Soic, No. Of Pins:20Pins, Supply Voltage Rohs Compliant: Yes |Nexperia 74HC373D,653 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2060 | Buy Now |
DISTI #
1727-2799-1-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9042 In Stock |
|
$0.1911 / $0.5800 | Buy Now |
DISTI #
74HC373D,653
|
Avnet Americas | Latch Transparent 3-ST 8-CH D-Type 20-Pin SO T/R - Tape and Reel (Alt: 74HC373D,653) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1574 / $0.1878 | Buy Now |
DISTI #
771-74HC373D-T
|
Mouser Electronics | Latches 74HC373D/SOT163/SO20 RoHS: Compliant | 9337 |
|
$0.1740 / $0.5600 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT 3-State Octal D-Type Transparent Latch -SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 20000Reel |
|
$0.1550 / $0.1690 | Buy Now |
|
Future Electronics | 74HC Series 6 V SMT 3-State Octal D-Type Transparent Latch -SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 4000Reel |
|
$0.1510 / $0.1640 | Buy Now |
|
Rochester Electronics | 74HC373 - Octal D-type transparent latch, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 8000 |
|
$0.1557 / $0.1832 | Buy Now |
DISTI #
74HC373D.653
|
TME | IC: digital, D-latch transparent, Ch: 8, CMOS, 4.5÷5.5VDC, SMD, SO20 Min Qty: 1 | 0 |
|
$0.2160 / $0.6280 | RFQ |
|
Chip 1 Exchange | INSTOCK | 3879 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC373D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC373D,653
Nexperia
74HC373; 74HCT373 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1993-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |