-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X2920
|
Newark | Buffer/Line Driv, Inverting, Soic-16, Logic Family/Base Number:74Hc366, Logic Device Type:Buffer/Line Driver, Inverting, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Ic Rohs Compliant: Yes |Nexperia 74HC366D,653 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5471 |
|
$0.2810 / $0.6660 | Buy Now |
DISTI #
1727-2037-1-ND
|
DigiKey | IC BUFFER INVERT 6V 16SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7597 In Stock |
|
$0.2707 / $0.6400 | Buy Now |
DISTI #
74HC366D,653
|
Avnet Americas | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SO T/R - Tape and Reel (Alt: 74HC366D,653) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1973 / $0.2208 | Buy Now |
DISTI #
771-74HC366D-T
|
Mouser Electronics | Buffers & Line Drivers 74HC366D/SOT109/SO16 RoHS: Compliant | 3459 |
|
$0.2680 / $0.6500 | Buy Now |
|
Future Electronics | 74HC Series 6V SMT Hex Buffer/Line Driver 3-State Inverting - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 7500Reel |
|
$0.2550 / $0.2700 | Buy Now |
|
Future Electronics | 74HC Series 6V SMT Hex Buffer/Line Driver 3-State Inverting - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2800 | Buy Now |
DISTI #
85957815
|
Verical | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SO T/R RoHS: Compliant Min Qty: 1745 Package Multiple: 1 Date Code: 2201 | Americas - 35000 |
|
$0.2150 | Buy Now |
DISTI #
85957780
|
Verical | Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin SO T/R RoHS: Compliant Min Qty: 1745 Package Multiple: 1 Date Code: 1801 | Americas - 2015 |
|
$0.2150 | Buy Now |
|
Rochester Electronics | 74HC366D - Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1698 |
|
$0.1720 / $0.2024 | Buy Now |
DISTI #
74HC366D.653
|
TME | IC: digital, buffer,inverter,inverting,line driver, Ch: 6, CMOS Min Qty: 1 | 0 |
|
$0.3030 / $0.6760 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC366D,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC366D,653
Nexperia
74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 1990-12-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74HC366D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC366D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M74HC366M1 | STMicroelectronics | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, MICRO, PLASTIC, SO-16 | 74HC366D,653 vs M74HC366M1 |
MC74HC366AD | Motorola Semiconductor Products | Check for Price | Bus Driver, HC/UH Series, 1-Func, 6-Bit, Inverted Output, CMOS, PDSO16, PLASTIC, SOIC-16 | 74HC366D,653 vs MC74HC366AD |
74HC366D,652 | Nexperia | $0.2956 | 74HC366; 74HCT366 - Hex buffer/line driver; 3-state; inverting@en-us SOP 16-Pin | 74HC366D,653 vs 74HC366D,652 |
933714680653 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | 74HC366D,653 vs 933714680653 |
HD74HC366RP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | 74HC366D,653 vs HD74HC366RP-EL |
933714680652 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, HEX 1-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | 74HC366D,653 vs 933714680652 |
CD74HC366M | Rochester Electronics LLC | Check for Price | HC/UH SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16 | 74HC366D,653 vs CD74HC366M |
CD74HC366M96G4 | Texas Instruments | Check for Price | High Speed CMOS Logic Hex Buffers/Line Drivers with Inverting 3-State Outputs 16-SOIC -55 to 125 | 74HC366D,653 vs CD74HC366M96G4 |