Part Details for 74HC32D,653 by NXP Semiconductors
Overview of 74HC32D,653 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for 74HC32D,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 1500 |
|
$0.0880 / $0.1650 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 7 |
|
$0.4350 | Buy Now |
|
Quest Components | OR GATE, HC/UH SERIES, 4-FUNC, 2-INPUT, CMOS, PDSO14 | 960 |
|
$0.1650 / $0.5500 | Buy Now |
Part Details for 74HC32D,653
74HC32D,653 CAD Models
74HC32D,653 Part Data Attributes:
|
74HC32D,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC32D,653
NXP Semiconductors
74HC(T)32 - Quad 2-input OR gate SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 135 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 74HC32D,653
This table gives cross-reference parts and alternative options found for 74HC32D,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC32D,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC32M1R | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | 74HC32D,653 vs M74HC32M1R |
HD74HC32RP-EL | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, FP-14DN | Hitachi Ltd | 74HC32D,653 vs HD74HC32RP-EL |
SN74HC7032DTE4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74HC32D,653 vs SN74HC7032DTE4 |
MC74HC32ADD | OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Motorola Semiconductor Products | 74HC32D,653 vs MC74HC32ADD |
933714310652 | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, SO-14, Gate | NXP Semiconductors | 74HC32D,653 vs 933714310652 |
SN74HC7032DTG4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74HC32D,653 vs SN74HC7032DTG4 |
SN74HC7032DRG4 | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | 74HC32D,653 vs SN74HC7032DRG4 |
M74HC32RM13TR | HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOP-14 | STMicroelectronics | 74HC32D,653 vs M74HC32RM13TR |
MM74HC32MX | IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, PLASTIC, SO-14, Gate | National Semiconductor Corporation | 74HC32D,653 vs MM74HC32MX |
MC74HC32ADG | Quad OR Gate, SOIC-14 NB, 55-TUBE | onsemi | 74HC32D,653 vs MC74HC32ADG |