74HC32BQ-Q100
Description: OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PQCC14

Overview of 74HC32BQ-Q100 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5358AN-FRA28IQ-10.000000 SiTime 1 to 60 MHz, ±50 ppb Super-TCXO
SiT5359AN-FRA33IQ-100.000000 SiTime 60 to 220 MHz, ±50 ppb Super-TCXO
SiT5000AI-3E-33VQ-10.000000 SiTime Standard Frequency ±5 ppm (VC)TCXO

CAD Models for 74HC32BQ-Q100 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC32BQ-Q100 by Nexperia

74HC32BQ-Q100
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
HVQCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PQCC-N14
JESD-609 Code
e4
Length
3 mm
Logic IC Type
OR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
135 ns
Screening Level
AEC-Q100
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74HC32BQ-Q100
    Nexperia
    OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PQCC14
    VS

Related Parts for 74HC32BQ-Q100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC32BQ-Q100 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC32BQ-Q100 by Nexperia

Select Manufacturer
Which Manufacturer of 74HC32BQ-Q100 would you like to use for your alert(s)?
  • Please alert me when 74HC32BQ-Q100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74HC32BQ-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC32BQ-Q100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74HC32BQ-Q100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC32BQ-Q100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC32BQ-Q100 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: