-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74HC30; 74HCT30 - 8-input NAND gate@en-us TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2450
|
Newark | Nand Gate, 8 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC30PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.1590 | Buy Now |
DISTI #
1727-6596-1-ND
|
DigiKey | IC GATE NAND 1CH 8-INP 14TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2360 In Stock |
|
$0.0961 / $0.3000 | Buy Now |
DISTI #
74HC30PW,118
|
Avnet Americas | NAND Gate 1-Element 8-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC30PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0882 / $0.0987 | Buy Now |
DISTI #
74HC30PW,118
|
Avnet Americas | NAND Gate 1-Element 8-IN CMOS 14-Pin TSSOP T/R - Tape and Reel (Alt: 74HC30PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.0987 | Buy Now |
DISTI #
771-HC30PW118
|
Mouser Electronics | Logic Gates 74HC30PW/SOT402/TSSOP14 RoHS: Compliant | 4609 |
|
$0.0950 / $0.3500 | Buy Now |
|
Future Electronics | 74HC Series 5 V 8-Input NAND Gate Surface Mount - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 7500Reel |
|
$0.0830 / $0.0921 | Buy Now |
|
Future Electronics | 74HC Series 5 V 8-Input NAND Gate Surface Mount - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0834 / $0.0938 | Buy Now |
|
Rochester Electronics | 74HC30PW - NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, TSSOP14 RoHS: Compliant Status: Active Min Qty: 1 | 14500 |
|
RFQ | |
DISTI #
74HC30PW.118
|
TME | IC: digital, NAND, Ch: 1, IN: 8, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷125°C Min Qty: 1 | 0 |
|
$0.1110 / $0.4680 | RFQ |
DISTI #
74HC30PW,118
|
Avnet Asia | NAND Gate 1-Element 8-IN CMOS 14-Pin TSSOP T/R (Alt: 74HC30PW,118) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1320 / $0.1476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74HC30PW,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74HC30PW,118
Nexperia
74HC30; 74HCT30 - 8-input NAND gate@en-us TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 39 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for 74HC30PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC30PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC30PW,112 | 74HC(T)30 - 8-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 74HC30PW,118 vs 74HC30PW,112 |
74HC30PW,112 | 74HC30; 74HCT30 - 8-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 74HC30PW,118 vs 74HC30PW,112 |
74HC30PW-T | NAND Gate | Nexperia | 74HC30PW,118 vs 74HC30PW-T |
HD74HC30T-EL | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, TTP-14D | Renesas Electronics Corporation | 74HC30PW,118 vs HD74HC30T-EL |
CD74HC30PWT | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125 | Texas Instruments | 74HC30PW,118 vs CD74HC30PWT |
CD74HC30PWRE4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC30PW,118 vs CD74HC30PWRE4 |
CD74HC30PW | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125 | Texas Instruments | 74HC30PW,118 vs CD74HC30PW |
CD74HC30PWR | Single 8-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-TSSOP -55 to 125 | Texas Instruments | 74HC30PW,118 vs CD74HC30PWR |
CD74HC30PWE4 | HC/UH SERIES, 8-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 74HC30PW,118 vs CD74HC30PWE4 |
CD74HC30PWG4 | High Speed CMOS Logic 8-Input NAND Gate 14-TSSOP -55 to 125 | Texas Instruments | 74HC30PW,118 vs CD74HC30PWG4 |